See an Error?

350428-4

TE Connectivity
571-350428-4

350428-4

Mfr.:

Description:
Pin & Socket Connectors HDR PIN 1X02C VRT V2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,136

Stock:

7,136 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.68 $16.80
$1.37 $137.00
$1.21 $726.00
$1.11 $1,110.00
$1.08 $2,808.00
$1.05 $5,250.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Pin & Socket Connectors
RoHS:  Details
Headers
2 Position
1 Row
Pin (Male)
6.35 mm
Through Hole
PCB
Polyamide (PA)
Phosphor Bronze
Gold
600 V
19 A
-
MATE-N-LOK
Bulk
MATE-N-LOK
Brand: TE Connectivity
Housing Color: Natural
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 200
Subcategory: Pin & Socket Connectors
Unit Weight: 0.051359 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MATE-N-LOK Connectors

TE Connectivity's (TE) MATE-N-LOK Connectors provide a highly reliable and cost-effective means of grouping multiple-lead connections. These connectors are ideal for computers, computer / peripheral equipment, business machines, entertainment centers, appliances, and other sophisticated commercial equipment. The TE MATE-N-LOK family of connectors offers the design and features to fulfill modern industry requirements.

Image Description
TE Connectivity 350848-2
Pin & Socket Connectors 2P PLUG TEST ASSY 94V0
TE Connectivity 1-480698-0
Pin & Socket Connectors PLUG HOUSE 2 POS
Image Description
Chip Quik SMD291NL-10M
Soldering Flux REL0 No-Clean Tack Flux (Lead-Free) in 10cc/10g Luer Lock Manual Syringe w/tips
Vishay SI3483DDV-T1-BE3
MOSFET P-CHANNEL 30-V (D-S)
Hirose Electric HR212-10P-8P(41)
Standard Circular Connector Conn Male 8Pos PLug
ISSI IS25LP064D-JLLE-TR
NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, T&R
Keystone Electronics 5194TR
Circuit Board Hardware - PCB TEST POINT (YELLOW) ON TAPE AND REEL
TE Connectivity 2321924-3
Headers & Wire Housings RECEPTACLE HOUSING FREE HANGING 3PIN
Renesas Electronics R5F5651EDDFM#30
32-bit Microcontrollers - MCU 32BIT MCU RX651 2MB 640KB 64LFQFP SDHI
TE Connectivity 350429-4
Pin & Socket Connectors HDR PIN 1X03C VRT V2
Ametherm SL22 50004
Inrush Current Limiters 22mm 50ohms 4A INRSH CURR LIMITER