See an Error?

34856

TE Connectivity Logo
571-34856

34856

Mfr.:

Description:
Terminals RING 12-10AWG 5/16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,768

Stock:

9,768 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.66 $0.66
10 $0.572 $5.72
100 $0.471 $47.10
500 $0.409 $204.50
1,000 $0.337 $337.00
2,500 $0.307 $767.50
5,000 $0.293 $1,465.00
10,000 $0.283 $2,830.00
25,000 $0.272 $6,800.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$1.20
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.85
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Screw Terminals
Ring
12 AWG
10 AWG
7.94 mm
Crimp
Screw
Female
Insulated
Yellow
Tin
Copper
PLASTI-GRIP
PLASTI-GRIP
Bulk
Brand: TE Connectivity
Insulation Material: Vinyl
Material: Copper
Maximum Operating Temperature: + 90 C
Product Type: Terminals
Factory Pack Quantity: 500
Subcategory: Terminals
Voltage Rating: 600 VAC
Unit Weight: 0.243390 oz

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

PLASTI-GRIP Terminals

TE Connectivity's (TE) PLASTI-GRIP Terminals are pre-insulated solderless terminals and splices designed specifically to answer the need for inexpensive, insulated electrical terminations. TE's PLASTI-GRIP Terminals can be used in almost all commercial applications and accommodate wire sizes from 22AWG through 2/0AWG.

Image Description
TE Connectivity 59824-1 Associated Product Image
Crimpers / Crimping Tools TETRA CRIMP TOOL
TE Connectivity 59239-4 Associated Product Image
Crimpers / Crimping Tools HHHT CRIMP TOOL 12-10 AWG
TE Connectivity 58423-1 Associated Product Image
Punches & Dies DIE SET INSUL. 22-10
TE Connectivity 58433-3 Associated Product Image
Crimpers / Crimping Tools TOOL W/DIE INS TERM
Image Description
Molex CT15-26P7 Also Bought Image
D-Sub High Density Connectors HIGH DENSITY CONNECT
Omron G5Q-1A4-DC12 Also Bought Image
General Purpose Relays Sealed SPST-NO 12VDC
TE Connectivity 2-520263-2 (Cut Strip) Also Bought Image
Terminals 22-18 FASTON Cut Strip of 100
TE Connectivity 34853 Also Bought Image
Terminals RING 12-10AWG STUD 8
Molex 39-00-0038 (Cut Strip) Also Bought Image
Headers & Wire Housings MN-FT TERM 18-24G F Cut Strip of 100
TE Connectivity 34160 Also Bought Image
Terminals RING 16-14AWG STUD 8
TE Connectivity 34855 Also Bought Image
Terminals RING 12-10AWG 1/4
Mueller Electric BU-21APN Also Bought Image
Test Clips Plain Battery Steel Clip - 50Amp
Carling Technologies LRA211-RS-B/125N Also Bought Image
Rocker Switches SPST OFF-ON
TE Connectivity 3-520132-2 (Cut Strip) Also Bought Image
Terminals FLAG RECP 16-14 REEL Cut Strip of 100