See an Error?

34137-3

TE Connectivity
571-34137-3

34137-3

Mfr.:

Description:
Terminals SOLIS, PARA 16-14 60/40 SN-PB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 529

Stock:

529 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.96 $1.96
$1.71 $17.10
$1.53 $153.00
$1.28 $640.00
$1.09 $1,090.00
$1.02 $2,040.00
$0.969 $4,845.00
$0.947 $9,470.00
25,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS: N
Splices
Parallel
16 AWG
14 AWG
-
Crimp
In-Line
-
Not Insulated
SOLISTRAND
SOLISTRAND
Bulk
Brand: TE Connectivity
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Unit Weight: 0.160003 oz

USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85366999
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity's Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE's application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

SOLISTRAND Terminals & Splices

TE Connectivity's (TE) SOLISTRAND Terminals and Splices are specially designed to terminate solid and stranded wire, irregular-shaped conductors, and wire-conductor combinations while still retaining the superior performance characteristics of single-purpose terminals and splices. The series resists corrosion and vibration, and the tensile strength is well within the limits of commercial and military specifications. TE Connectivity offers SOLISTRAND crimping tools to ensure terminations are consistent and uniform for easier quality control and reliable performance. The TE SOLISTRAND line includes terminals, parallel and butt splices, flat rings, spades, hooks, and flanged tongue terminals in sizes from 26AWG (0.1mm2) through 600 MCM (304mm2).

Image Description
TE Connectivity 58546-1
Crimpers / Crimping Tools TOOL W/DIE UNINS TRM
TE Connectivity 58545-1
Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
Image Description
TE Connectivity 5748676-1
D-Sub Backshells KIT W/GROMMETS 9P .32
Harwin G125-0010005
Headers & Wire Housings 1.25MM F CONTACT 26 AWG
TE Connectivity 34138
Terminals SPLICE 12-10 AWG
TE Connectivity 311P409-1S-B-12
D-Sub MIL Spec Connectors RECEPTACLE 9 PIN
TE Connectivity G-10-S1
D-Sub Contacts SOCKET 24-20 AWG
Molex 151207-2209
Headers & Wire Housings CP-6.5 Recpt Hsg PA66 GW Red 2Ckt
TE Connectivity 2-34318-1
Terminals SPLICE SOLIS PARA HR
Amphenol M85049/38S25N
Circular MIL Spec Strain Reliefs & Adapters ST BACKSHELL SZ 25 STRAIN RELIEF NIC
TE Connectivity 34130
Terminals SPLICE 22-16 AWG
TE Connectivity 34138-3
Terminals SOLIS PARA 12-10 60/40 SN-PB