See an Error?

34120

TE Connectivity Logo
571-34120

34120

Mfr.:

Description:
Terminals RING TONGUE 16-14 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,585

Stock:

13,585 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.33 $0.33
10 $0.228 $2.28
100 $0.195 $19.50
500 $0.188 $94.00
1,000 $0.156 $156.00
2,000 $0.143 $286.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$0.69
Min:
1
Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.47
Min:
1
Product Attribute Attribute Value
TE Connectivity
Terminals
RoHS:  Details
Screw Terminals
Ring
16 AWG
14 AWG
# 6
Crimp
Screw
Female
Not Insulated
Tin
Copper
SOLISTRAND
SOLISTRAND
Bulk
Brand: TE Connectivity
Insulation Material: Not Insulated
Material: Copper
Maximum Bundle Diameter: 2.16 mm
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Unit Weight: 0.022787 oz

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

Terminals & Splices

TE Connectivity Terminals and Splices can help make the job fast and easy whether it's making a few connections in the lab or millions on an assembly line. With a broad range of sizes, materials, retention features, temperature ranges, and insulation options, users can select just the characteristics needed for their application. TE application tooling, from hand tools to fully automated applicators, can help to assure consistency of the crimp connections.

Image Description
TE Connectivity 49935 Associated Product Image
Crimpers / Crimping Tools CRIMP HND TOOL W/DIE 22-10 AWG
TE Connectivity 58545-1 Associated Product Image
Punches & Dies DIE ASSY 10-22 AWG SOLISTRAND
TE Connectivity 58546-1 Associated Product Image
Crimpers / Crimping Tools TOOL W/DIE UNINS TRM
Image Description
Aven 18062-ER Also Bought Image
Pliers & Tweezers Comfort Grip Tweezers 5-SA
TE Connectivity 34138 Also Bought Image
Terminals SPLICE 12-10 AWG
Molex 50058-8000 Also Bought Image
Headers & Wire Housings PCBLD TERM 28-32G F Reel of 25000
Cinch Connectivity Solutions 142-0693-101 Also Bought Image
RF Connectors / Coaxial Connectors R/A PLG .086 S/R GLD
Smiths Interconnect ICT-075-H-5-G S/C Also Bought Image
Contact Probes .075' CTR 3AMP PROBE HEADED SERRATED
TE Connectivity 34123 Also Bought Image
Terminals RING TONGUE 16-14 10
Schurter 4796.0000 Also Bought Image
AC Power Entry Modules 4796 APPLIANCE INLET FOR CABLE 16A 70 deg
TE Connectivity 32994 Also Bought Image
Terminals RING TONGUE 12-10 8
TE Connectivity 31088 Also Bought Image
Terminals RING TONGUE BUDG MIL 2