See an Error?

31943

TE Connectivity Logo
571-31943

31943

Mfr.:

Description:
Terminals SPLC KNIFE 16-14 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 653

Stock:

653
Can Ship Immediately

On Order:

5,000
Expected 01-May-23

Factory Lead-Time:

30
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.50 $2.50
10 $2.27 $22.70
100 $2.00 $200.00
250 $1.75 $437.50
500 $1.70 $850.00
1,000 $1.45 $1,450.00
2,000 $1.40 $2,800.00
5,000 $1.34 $6,700.00
10,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Splices
Knife Disconnect
14 AWG
-
Crimp
Cable Mount / Free Hanging
-
Not Insulated
-
Tin
Copper
DIAMOND GRIP
DIAMOND GRIP
Brand: TE Connectivity
Contact Gender: -
Current Rating: -
Insulation Material: Not Insulated
Length: 20.17 mm
Material: Copper
Maximum Bundle Diameter: -
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 1000
Subcategory: Terminals
Voltage Rating: -
Width: 5.16 mm
Wire Gauge: 14 AWG
Unit Weight: 0.035274 oz
USHTS:
8536904000
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
TE Connectivity 31942 Also Bought Image
Terminals KNIFE DISCONNECT 12-10 AWG
TE Connectivity 32161 Also Bought Image
Terminals KNIFE DISCONNECT 8 AWG