See an Error?

3-644456-6

TE Connectivity
571-3-644456-6

3-644456-6

Mfr.:

Description:
Headers & Wire Housings NARROW FLT HDR 6P Straight Post

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,734

Stock:

2,734 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.43 $0.43
$0.314 $3.14
$0.262 $26.20
$0.249 $124.50
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Unshrouded
6 Position
2.54 mm
1 Row
Through Hole
Solder Pin
Straight
Pin (Male)
Tin
MTA-100
MTA
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Color: White
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 500
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Unit Weight: 0.016014 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

MTA Connector System

TE Connectivity's (TE) Mass Termination Assembly (MTA) Connector System is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 inch (2.54mm) centers, while MTA 156 connector contacts are in a single row on .156 inch (3.96mm) centers. These connectors provide wire feed-through capability for daisy-chain applications. IDCs are used to terminate a range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board-mount applications include right-angle and vertical-mount products, which are available in through-hole and surface-mount configurations. TE MTA connectors are ideal for household appliances, fitness equipment, garage door openers, gasoline pumps, coin changers, and vending machines.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Image Description
TE Connectivity 3-640441-6
Headers & Wire Housings CLOSED W/O TABS 6P white tin 24 AWG
TE Connectivity 3-640440-6
Headers & Wire Housings 6P 22AWG TIN CLSD W/O TAB W/RED STRIPE
TE Connectivity 3-643813-6
Headers & Wire Housings 6P 22AWG TIN CLSD WITH TAB W/RED STRPE
TE Connectivity 3-640620-6
Headers & Wire Housings FEED THRU W/O TAB 6P red tin 22 AWG
TE Connectivity 3-643814-6
Headers & Wire Housings CLOSED WITH TABS 6P white tin 24 AWG
TE Connectivity 3-644563-6
Headers & Wire Housings FEED THRU W/TAB 6P white tin 24 AWG
TE Connectivity 3-644565-6
Headers & Wire Housings 6 POS RECEPT 28 AWG
TE Connectivity 3-640442-6
Headers & Wire Housings 6P 26AWG TIN CLSD W/O TAB W/BLUE STRPE
TE Connectivity 3-640443-6
Headers & Wire Housings 6P 28AWG TIN CLSD W/O TAB W/GRN STRIPE
TE Connectivity 3-644540-6
Headers & Wire Housings FEED THRU W/TAB 6P red tin 22 AWG
Image Description
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Littelfuse PGB102ST23WR
ESD Suppressors / TVS Diodes PulseGuard ESD SOT23 24VDC PGB102ST23WR
Analog Devices Inc. MAX313ESE+
Analog Switch ICs 10Ohm, Quad, SPST, CMOS Analog Switches
Samtec FTSH-105-01-L-DV-K
Headers & Wire Housings High Reliability Header Strips, .050" pitch
Molex 503480-1000
FFC & FPC Connectors .5mm FPC 10P CONN RA SMT B-FLIP DUAL
Keystone Electronics 5001
Test Plugs & Test Jacks TEST POINT BLACK
Analog Devices Inc. MAX4564EKA+T
Analog Switch ICs Low-Voltage, Dual-Supply, SPDT Analog Switch with Enable
Keystone Electronics 5000
Test Plugs & Test Jacks TEST POINT RED
TE Connectivity 3-644456-5
Headers & Wire Housings NARROW FLT HDR 5P Straight Post
TE Connectivity 3-644456-4
Headers & Wire Housings NARROW FLT HDR 4P Straight Post