See an Error?

3-2834074-2

TE Connectivity
571-3-2834074-2

3-2834074-2

Mfr.:

Description:
Lighting Connectors 2P PLUG, MINI IP67 CONN,RED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6,344

Stock:

6,344 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.93 $0.93
$0.877 $8.77
$0.752 $75.20
$0.742 $371.00
$0.653 $653.00
$0.625 $1,800.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Lighting Connectors
RoHS:  Details
Brand: TE Connectivity
Product Type: Lighting Connectors
Factory Pack Quantity: 1440
Subcategory: Power
Unit Weight: 0.038096 oz

USHTS:
8538906000
CNHTS:
8538900000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85389090
ECCN:
EAR99
Image Description
TRACO Power THN 30-4812WIR
Isolated DC/DC Converters - Through Hole 18-75Vin 12V 2.5A, 30 Watt, railway, regulated, 3000VDC isolation, encapsulated, 1 x1 metal enclosure
Cree LED CMA1306-0000-000C0H0A40H
High Power LEDs - White White 4000 K 80-CRI, XLamp CMA1306-9V
TE Connectivity 3-2834075-2
Lighting Connectors 2P REC, MINI IP67 CONN.RED
TE Connectivity 2213678-6
LED Lighting Mounting Accessories Z35 MINI LED HOLDER 13.5*13.5MM CSK
TE Connectivity 1-2834067-2
Lighting Connectors SOCKET CON, MINI WP TIN, 10000 PC Reel
TE Connectivity 1-2834068-2
Lighting Connectors PIN CON, MINI WP TIN, 10000 PC Reel
TE Connectivity 2-2834075-2
Lighting Connectors 2P REC, MINI IP67 CONN.BLACK
TE Connectivity 2-2834074-2
Lighting Connectors 2P PLUG, MINI IP67 CONN,BLACK
MEAN WELL APC-8-700
LED Power Supplies 7.7W 17V 700mA CC LED PS
CUI Devices CPI-2212-85PM
Piezo Buzzers & Audio Indicators buzzer, 22.5 mm x 12 mm deep, P, 12 VDC, 85 dB, Panel Mount, Audio Indicator