See an Error?

2195728-1

TE Connectivity
571-2195728-1

2195728-1

Mfr.:

Description:
Antennas LTE + GNSS ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,437

Stock:

1,437 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.88 $18.80
$1.59 $190.80
$1.49 $402.30
$1.31 $668.10
$1.08 $1,101.60
$1.01 $3,030.00
$0.973 $5,838.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Antennas
RoHS:  Details
Multiprotocol Antennas
PCB Antennas
Passive Antenna
698 MHz
2.7 GHz
-
-
PCB Trace
1.67 dBi, 2.13 dBi, 2.32 dBi
50 Ohms
2:1, 2:1, 2:1
10 W
- 40 C
+ 85 C
Embedded
3 Band
PCB Mount
Through Hole
-
700 MHz, 850 MHz, 900 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 2600 MHz
Cellular Application, Satellite Application
55 mm
20 mm
1.6 mm
-
Bulk
Brand: TE Connectivity
Factory Pack Quantity: 1500
Subcategory: Antennas

This functionality requires JavaScript to be enabled.
USHTS:
8517710000
CNHTS:
8517710000
ECCN:
EAR99

Antennas for 5G, NB-IoT, & LTE-M

TE Connectivity’s (TE) Antennas for 5G, NB-IoT, and LTE-M provide various band solutions, ranging from 600MHz to 6GHz. The antennas address wide frequency bands and various bandwidth demands from cellular Internet of Things (IoT) devices. This capability helps to enable lower latency and higher peak data rate connection of 5G network and cellular low-power wide-area network (LPWAN) communication. TE Antennas for 5G, NB-IoT, and LTE-M offer robust RF performance, multiple mounting options, and system design flexibility. They are ready to use with no tuning. Typical applications include small cellular base stations, WLAN, IoT devices, tracking devices, as well as smart building and smart city devices.

Image Description
KYOCERA AVX 1002436
Antennas Embedded PCB LTE Vertical
ABRACON ACR1004GC
Antennas MULTIBAND GNSS+GPS(L5) CHIP ANT SMD