2178127-4

TE Connectivity Logo
571-2178127-4

2178127-4

Mfr.:

Description:
Ethernet Cables / Networking Cables 25mtr Unshlded Cable assy Cldspltr

In Stock: 8

Stock:

8 Can Ship Immediately
Quantities greater than 8 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $168.46 $168.46
5 $166.39 $831.95
10 $162.84 $1,628.40
25 $151.63 $3,790.75
50 $149.37 $7,468.50
100 Quote
Product Attribute Attribute Value
TE Connectivity
Ethernet Cables / Networking Cables
RoHS:  Details
Cat 5e
MRJ 21
10 Position
MRJ 21
10 Position
Male / Male
25 m
26 AWG
Bulk
50 V, 150 V
Brand: TE Connectivity
Current Rating: 1.5 A, 5 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: Cloudsplitter
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Unit Weight: 4.200 lbs
USHTS:
8536908585
CNHTS:
8536900000
CAHTS:
8536900090
JPHTS:
8536900002
TARIC:
8536909599
MXHTS:
85444204
BRHTS:
85369090
ECCN:
EAR99

CLOUDSPLITTER Connector System

TE Connectivity's (TE) CLOUDSPLITTER Connector System is a single-cable solution for powered devices, delivering Cat5e performance and up to 250W of power over a single cable. The eight-position RJ45 jack is surface mountable and includes integrated LED indicator lights. The jack accepts CLOUDSPLITTER or standard RJ45 shielded plugs and provides DC power at 5A up to 50VDC over two integrated power contacts. TE CLOUDSPLITTER Connector System is suitable for applications such as factory automation and control, wireless / remote networks, intelligent building management, and security and video over IP networks.