211768-1

TE Connectivity Logo
571-211768-1

211768-1

Mfr.:

Description:
Standard Circular Connector PLUG 9 POSITION shell size 17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,996

Stock:

3,996 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $8.97 $8.97
10 $8.38 $83.80
50 $8.09 $404.50
100 $7.59 $759.00
200 $7.03 $1,406.00
500 $6.84 $3,420.00
1,000 $6.19 $6,190.00
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  Details
Housings
9 Position
Without Pin Contacts
17
Free Hanging
-
-
Nylon
-
26.67 mm
34.26 mm
-
CPC
Bulk
Brand: TE Connectivity
Contact Material: -
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic (TP)
Lead Free Solder Processes: Not relevant for lead free process
Mating Style: Threaded
Mounting Angle: Straight
Mounting Type: -
Product Type: Standard Circular Connector
Shell Plating: -
Shell Style: Plug
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Termination Post Length: -
Thread Size: 15/16-20
Tradename: CPC Series 1
Unit Weight: 1.039982 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538903900
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

CPC Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.

Image Description
TE Connectivity 211769-1 Associated Product Image
Standard Circular Connector RECEPTACLE 9 PIN shell size 17
TE Connectivity 211769-2 Associated Product Image
Standard Circular Connector 17-9 RECEPT REV SEX
TE Connectivity 211769-3 Associated Product Image
Standard Circular Connector 17-9 RECEPT REV SEX
Image Description
TE Connectivity 211769-1 Also Bought Image
Standard Circular Connector RECEPTACLE 9 PIN shell size 17
TE Connectivity 206070-8 Also Bought Image
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity 211400-1 Also Bought Image
Standard Circular Connector PLUG 7 PIN shell size 13
TE Connectivity 206044-1 Also Bought Image
Standard Circular Connector PLUG 14 POSITION shell size 17
TE Connectivity 206429-1 Also Bought Image
Standard Circular Connector PLUG 4 POSITION shell size 11
TE Connectivity 1-66099-5 Also Bought Image
Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN
TE Connectivity 211398-1 Also Bought Image
Standard Circular Connector RECEPTACLE 7 POS shell size 13
TE Connectivity 211766-1 Also Bought Image
Standard Circular Connector PLUG 9 POSITION shell size 17
TE Connectivity 211767-1 Also Bought Image
Standard Circular Connector RECEPTACLE 9 PIN shell size 17
TE Connectivity 206306-1 Also Bought Image
Standard Circular Connector RECEPTACLE 37 PIN shell size 23