2061980-1

TE Connectivity
571-2061980-1

2061980-1

Mfr.:

Description:
Fiber Optic Cable Assemblies FOSM GLARO LEAD 4.8 MM FXS MINI 1 M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

11 Weeks Estimated factory production time.
 
Minimum: 6   Multiples: 6

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$158.63 $951.78
$155.18 $1,862.16
$153.39 $4,601.70
$153.01 $8,262.54
Product Attribute Attribute Value
TE Connectivity
Product Category: Fiber Optic Cable Assemblies
RoHS: N
Singlemode
Duplex
Mini-LC
LC
9/125 Micron
1 m
2 Fiber
Black
Brand: TE Connectivity
Cable Diameter: 4.8 mm
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Unit Weight: 1.763698 oz
USHTS:
8544700000
CNHTS:
8544200000
CAHTS:
8544200000
JPHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
ECCN:
EAR99

FullAXS Mini Connector Sealing System

TE Connectivity's (TE) FullAXS Mini Connector Sealing System and Cable Assemblies meet the needs of next-generation WiMAX and Long-Term Evolution (LTE) Fiber/Power/Signal To The Antenna (x-TTA) connectivity designs. FullAXS Mini connectors are about 20% smaller than FullAXS products and transmit power and signal using connections anywhere on the box. Additional features include a watertight seal up to IP67 and IP65 levels, F1-rated UV protection, and a shielded version that withstands lightning strikes up to 20kA at 10/350μs per IEC 62305-1. Applications for TE FullAXS Mini Connector Sealing System includes WiMAX and LTE base stations, remote radio heads (RRH), industrial outdoor, robotics, and aerospace and defense.

Harsh Environment Products

TE Connectivity's Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. These Harsh Environment Products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability.