See an Error?

2-32561-1

TE Connectivity Logo
571-2325611

2-32561-1

Mfr.:

Description:
Terminals SPDFLG 22-1622-186

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

29,967
Expected 31-May-23

Factory Lead-Time:

34
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.47 $0.47
10 $0.409 $4.09
100 $0.337 $33.70
500 $0.294 $147.00
1,000 $0.242 $242.00
2,500 $0.22 $550.00
Full Reel (Order in multiples of 5000)
5,000 $0.21 $1,050.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Terminals
RoHS:  Details
Screw Terminals
Spade
22 AWG
16 AWG
# 6
Crimp
Screw
-
Insulated
Red
Tin
Copper
PIDG
PIDG
Reel
Cut Tape
Brand: TE Connectivity
Contact Gender: -
Current Rating: -
Insulation Material: Nylon
Length: 18.72 mm
Material: Copper
Maximum Bundle Diameter: -
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Voltage Rating: 300 V
Width: 7.52 mm
Unit Weight: 0.026949 oz

USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

PIDG Terminals

TE Connectivity's (TE) PIDG Terminals are designed for uniform reliability in the most difficult circuit environments. These terminals consist of tin-plated copper or tin-plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel. The specialized design of tool dies and the terminal construction allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area. TE's PIDG Terminals are ideal for instruments and controls, lighting, power supplies, panel boxes, lifting equipment, motors, and appliances, as well as transportation and aerospace applications. 

TE Connectivity / AMP Connectors TE Connectivity / AMP Connectors PIDG Terminals

TE Connectivity / AMP Connectors PIDG Terminals consist of tin plated copper or tin plated phosphor bronze body for spring spades, plus a copper and color insulation sleeve fitted over a terminal barrel, and are designed for uniform reliability in the most difficult circuit environments. The specialized design of tool dies and the construction of the terminal allows for uniform insulation thickness under crimping pressure, transmitting this pressure evenly to the center of the crimping area.
Learn More

Image Description
TE Connectivity 58433-3 Associated Product Image
Crimpers / Crimping Tools TOOL W/DIE INS TERM
TE Connectivity 58423-1 Associated Product Image
Punches & Dies DIE SET INSUL. 22-10
TE Connectivity 47386 Associated Product Image
Crimpers / Crimping Tools DAHT PIDG CRIMPER 22-16 AWG
Image Description
Linx Technologies CONREVSMA010-G Also Bought Image
RF Adapters - In Series RP-SMA Mal to RP-SMA Fml R Angle Adaptor
Molex 50-57-9402 Also Bought Image
Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
TE Connectivity 0460-010-20141 Also Bought Image
Automotive Connectors SZ 20 16-18AWG CONTACT PIN
TE Connectivity 0460-215-16141 Also Bought Image
Automotive Connectors CONTACT PIN, SZ 16 14 AWG, Ni PLATING
TE Connectivity DT04-3P Also Bought Image
Automotive Connectors DT 3 WAY RECP SZ 16
TE Connectivity 2-32498-1 Also Bought Image
Terminals SPADE TONGUE FLANGED 22-16 AWG #8
TE Connectivity 776535-1 Also Bought Image
Automotive Connectors RECPT 3 POS RED 20-18 AWG
TE Connectivity 929974-4 Also Bought Image
Automotive Connectors 2,5MM SOCKET CNT SWS
TE Connectivity 36152 Also Bought Image
Terminals NYLON RING 22-16 6
TE Connectivity 61060-1 Also Bought Image
Terminals FASTON RECEPTACLE