1925217-9

TE Connectivity Logo
650-1925217-9

1925217-9

Mfr.:

Description:
D-Sub Micro-D Connectors TMN2N025PC2DM018S M32139/03-D05SNS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3
Can Ship Immediately

On Order:

15
Expected 03-Mar-23

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $275.42 $275.42
10 $266.23 $2,662.30
25 $247.86 $6,196.50
50 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Micro-D Connectors
RoHS:  Details
Male
25 Position
2 Row
Crimp
Straight
Cable
Brand: TE Connectivity
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors

USHTS:
8538908180
CNHTS:
8544421900
TARIC:
8538909999
ECCN:
EAR99
Image Description
LEMO EPL.00.250.NTN Also Bought Image
RF Connectors / Coaxial Connectors RA PC/MNT 50 OHM NIM-CAMAC CONN.
LEMO ERN.00.250.CTL Also Bought Image
Circular Push Pull Connectors COAX SLDR GRMND TAG FEMALE PANL RECEPT
Vishay TLCR5800 Also Bought Image
Standard LEDs - Through Hole Red Clear Non-Diff
HARTING 09692812550 Also Bought Image
D-Sub Contacts DSUB MA STR HIGH VOLT CONT
NKK Switches S823D Also Bought Image
Toggle Switches DPDT ON-OFF-ON SCREW LUG
Vishay CMF5518K200FKEK Also Bought Image
Metal Film Resistors - Through Hole 1/2W 18.2Kohms 1%
Vishay PR02000205601JR500 Also Bought Image
Metal Film Resistors - Through Hole 2watts 5.6Kohms 5%
TE Connectivity TMN2N025SC2DM018T Also Bought Image
Rectangular MIL Spec Connectors 650 size 25 recept. M32139/04-D05TNS
Microchip 2N2222A Also Bought Image
Bipolar Transistors - BJT BJTs
Sunon SF23080AT-2082HSL.GN Also Bought Image
AC Fans Fan, 80x80x25mm, 220-240VAC, 17/21CFM, 14/13.5W, 29/33dBA, Sleeve, Wire