1838286-3

571-1838286-3

1838286-3

Mfr.:
TE Connectivity

Description:
Ethernet Cables / Networking Cables 3 POS PVC MALE M8 STRAIGHT 5M C/A

Lifecycle:
Obsolete

Availability

Stock:

Not Available
Product Attribute Attribute Value
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  Details
Circular Industrial Cable
M8 Plug
3 Position
No Connector
-
Male
5 m
Black
22 AWG
Bulk
500 V
Brand: TE Connectivity
Current Rating: 5 A
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Unit Weight: 6.560005 oz

USHTS:
8544422000
CNHTS:
8536690000
CAHTS:
8536690030
JPHTS:
853669000
TARIC:
8544429090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99