1776275-2

TE Connectivity Logo
571-1776275-2

1776275-2

Mfr.:

Description:
Fixed Terminal Blocks 2 POS SIDE ENT 3.5MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44,125

Stock:

44,125 Can Ship Immediately

Factory Lead-Time:

19 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.59 $0.59
10 $0.30 $3.00
100 $0.267 $26.70
500 $0.251 $125.50
1,000 $0.232 $232.00
2,000 $0.229 $458.00
4,000 $0.187 $748.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Fixed Terminal Blocks
RoHS:  Details
2 Position
3.5 mm
Phillips
7 A
250 V
26 AWG
18 AWG
PCB Mount
Vertical
Brand: TE Connectivity
Contact Material: Brass
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 1000
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Wire Orientation: Side
Unit Weight: 0.036650 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Analog Devices Inc. ADA4625-2ARDZ-R7 Also Bought Image
Operational Amplifiers - Op Amps Single Low Noise, Fast Settling, JFET
Murata GRM1885C1H103JA01D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .01UF 50V 5% 0603
Panasonic ERA-3AEB302V Also Bought Image
Thin Film Resistors - SMD 0603 1/10W 3Kohms
YAGEO RC0402FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 62.5mW 0402 1%
KEMET L1210R470MDWIT Also Bought Image
Power Inductors - SMD 47uH 20%
KEMET C0603C104J5RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 5%
KYOCERA AVX TLNT227M010R1300 Also Bought Image
Tantalum Capacitors - Solid SMD 220uF 10v 20% Tol ESR = 1300
KYOCERA AVX F920J475MPA Also Bought Image
Tantalum Capacitors - Solid SMD 6.3V 4.7uF 2x1.25
RAF Electronic Hardware 4532-632-AL-7 Also Bought Image
Standoffs & Spacers 3/8 LNGTH 6-32 ML/FML HEX STANDOFF
TDK CGJ3E2C0G1H222J080AA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGJ 0603 50V 2200pF 5% T:0.8mm AEC-Q200