See an Error?

1761014-3

TE Connectivity Logo
571-1761014-3

1761014-3

Mfr.:

Description:
I/O Connectors SFP 1X2 CAGE ASSY PRESS FIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 281

Stock:

281 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $12.56 $12.56
10 $11.43 $114.30
30 $11.14 $334.20
120 $9.71 $1,165.20
270 $8.85 $2,389.50
510 $8.28 $4,222.80
1,020 $7.59 $7,741.80
2,520 Quote
Product Attribute Attribute Value
TE Connectivity
I/O Connectors
RoHS:  Details
Cage Assembly
-
-
-
-
-
Through Hole
Press Fit
Right Angle
-
- 55 C
+ 85 C
Brand: TE Connectivity
Product Type: I/O Connectors
Factory Pack Quantity: 30
Subcategory: I/O Connectors
Unit Weight: 0.449955 oz

USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
ISSI IS25LP064A-JBLE-TR Also Bought Image
NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R
Kyocera AVX 12105C106KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 10uF X7R 1210 10%
NXP SA602AD/01,118 Also Bought Image
RF Mixer LP VHF DBL-BAL W/OSC
TDK C5750X7R2E105K230KA Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 250V 1uF X7R 10% T: 2.3mm
FTDI FT245RL-REEL Also Bought Image
USB Interface IC USB to Parallel FIFO Enhanced IC SSOP-28
Samsung Electro-Mechanics CL05B104KO5NNNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100nF+/-10% 16V X7R 0402
Samsung Electro-Mechanics CL32B476MPJNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF+/-20% 10V X7R 3 1210
TE Connectivity 1367073-1 Also Bought Image
I/O Connectors SFP 20P SMT ASSY
Kyocera AVX 06035C104K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Flex AEC-Q200
TE Connectivity 292206-4 Also Bought Image
Headers & Wire Housings 4P DIP HDR R/A MINI NAT 1.5mm