See an Error?

1734035-2

TE Connectivity Logo
571-1734035-2

1734035-2

Mfr.:

Description:
USB Connectors M-USB 1X1 B/REC R/A SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,326

Stock:

20,326 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 700)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $1.66 $1.66
10 $1.41 $14.10
100 $1.28 $128.00
Full Reel (Order in multiples of 700)
700 $1.03 $721.00
1,400 $0.922 $1,290.80
2,100 $0.861 $1,808.10
4,900 $0.779 $3,817.10
24,500 Quote
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Product Category: USB Connectors
RoHS:  Details
Mini USB Type B Connectors
Type B
Jack (Female)
USB
SMD/SMT
5 Contact
1 Port
Right Angle
SMD/SMT
-
Reel
Cut Tape
MouseReel
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Factory Pack Quantity: 700
Subcategory: USB Connectors
Unit Weight: 0.029701 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
Panasonic ERJ-3GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0603 Zero Ohms
Wurth Elektronik 61300311121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 3P Single Str Gold
Rosenberger 32K10K-400L5 Also Bought Image
RF Connectors / Coaxial Connectors SMA Straight Jack PCB
Panasonic ERJ-3EKF1001V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1002V Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Wurth Elektronik 61300411121 Also Bought Image
Headers & Wire Housings WR-PHD 2.54mm Hdr 4P Single Str Gold
Panasonic ERJ-3GEYJ104V Also Bought Image
Thick Film Resistors - SMD 0603 100Kohms 5% AEC-Q200
YAGEO RC0603JR-070RL Also Bought Image
Thick Film Resistors - SMD 0 Ohms 100 mW 0603 5%
KEMET C0603C180J5GACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 18pF C0G 0603 5%