See an Error?

1734035-1

TE Connectivity Logo
571-1734035-1

1734035-1

Mfr.:

Description:
USB Connectors 5P MINI TYPE B RECPT SMT WITH POSTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,874

Stock:

8,874 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.42 $1.42
10 $1.17 $11.70
100 $1.03 $103.00
600 $0.957 $574.20
1,050 $0.853 $895.65
25,050 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: USB Connectors
RoHS:  Details
Mini USB Type B Connectors
Type B
Jack (Female)
USB
SMD/SMT
5 Contact
1 Port
1 A
Right Angle
SMD/SMT
-
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Features: Without Locking Feature
Flammability Rating: UL 94V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: USB Connectors
Factory Pack Quantity: 150
Subcategory: USB Connectors
Voltage Rating: 30 VAC
Unit Weight: 0.029701 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

HDMI I/O Connectors

TE Connectivity's HDMI I/O Connectors meet the specification for version 1.3a. High-Definition Multimedia Interface (HDMI) technology is a digital interface standard for consumer electronics products such as digital televisions, set-top boxes and DVD players and supports high-definition video plus multi-channel audio on a single cable. TE's HDMI connectors offer a simple, user friendly connection with a friction lock design providing secure electrical contact and smooth cable insertion/extraction. The complete offerings of HDMI products from TE Connectivity include Standard (Type A) Connectors, Mini (Type C) Connectors, and HDMI Cable Assemblies.

Image Description
ABRACON ABS07-32.768KHZ-T Also Bought Image
Crystals 32.768K HZ 12.5PF SMD
Nexperia PRTR5V0U2X,215 Also Bought Image
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
YAGEO RC0603FR-0710KL Also Bought Image
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
TE Connectivity A101SYCB04 Also Bought Image
Toggle Switches SP ON-ON LNG BAT PC TOGGLE SWITCH
TE Connectivity 1969807-1 Also Bought Image
Pin & Socket Connectors PIN HEADER ASSY 4 CIRCUIT UNVSL
Panasonic ACT512 Also Bought Image
Automotive Relays 12VDC 1 FORM C X 2 20A 10 TERMINALS
3M 4808-3004-CP Also Bought Image
IC & Component Sockets 8P DUAL WIPE DIPSKT
Nexperia PESD2ETH-AXR Also Bought Image
ESD Suppressors / TVS Diodes PESD2ETH-AX/SOT143/SOT4
Microchip MCP2561-H/P Also Bought Image
CAN Interface IC CAN Tranceiver
Samtec SSW-113-01-F-D Also Bought Image
Board to Board & Mezzanine Connectors Tiger Buy Socket Strip with PCB Tails, 0.100 Pitch