167294-1

TE Connectivity
571-167294-1

167294-1

Mfr.:

Description:
D-Sub Standard Connectors 25P HDP20 PLUG ASSY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130

Stock:

130
Can Ship Immediately

On Order:

500
Expected 9/2/2024

Factory Lead-Time:

8
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.29 $3.29
$2.64 $26.40
$2.48 $248.00
$2.36 $590.00
$2.32 $1,160.00
$2.12 $2,120.00
$1.86 $9,300.00
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Without Pin Contacts
Crimp
Wire
Straight
2 Row
Male
Plug
3 (B)
Steel
Tin
Unfiltered
Bulk
Brand: TE Connectivity
Insert Arrangement: B25
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 0.282192 oz
USHTS:
8536698000
CNHTS:
8538900000
TARIC:
8536699099
CAHTS:
8536690090
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE D-Subminiature Connectors are compact pin and socket connectors designed especially for high-density packages. The D-Subminiature connectors are designed for multiple applications along with specialized accessories that provide a cost-effective solution for complex applications. TE AMPLIMITE Standard D-Subminiature connectors are available with MIL-DTL-24308 qualification.

AMPLIMITE Standard D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Standard D-Subminiature Connectors feature a UL 94V-0 rating, 4 to 40 threaded inserts, and HD-20 and HD-22 availability. AMPLIMITE Standard Connectors have front metal, full metal, and plastic shell features that allow the choice of connectors with suitable durability. TE AMPLIMITE Standard D-Subminiature Connectors have a rugged, easy-to-use design ideal for industrial controls, factory automation, base stations, and consumer electronics.