See an Error?

1658622-8

TE Connectivity
571-1658622-8

1658622-8

Mfr.:

Description:
Headers & Wire Housings .1CL IDC REC 2X17P C&M 30AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,523

Stock:

1,523 Can Ship Immediately

Factory Lead-Time:

16 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.55 $3.55
$3.03 $30.30
$2.77 $277.00
$2.49 $622.50
$2.41 $1,205.00
$2.07 $2,070.00
$2.01 $5,025.00
$1.87 $9,350.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Headers
Ribbon Cable
34 Position
2.54 mm
2 Row
2.54 mm
Cable Mount / Free Hanging
IDC
Straight
Socket (Female)
Gold
AMP-LATCH NOVO
AMP-LATCH
Wire-to-Board
- 65 C
+ 105 C
Tube
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Type: Tuning Fork
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Unit Weight: 0.160003 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

AMP-LATCH Ribbon Cable Connectors

TE Connectivity AMP-LATCH connectors are wire-to-board devices used to make the transition between cable and PC board circuitry. The mass termination capabilities of the AMP-LATCH family of connectors have made ribbon cable popular within the Electronics Industry. The ability to terminate up to 64 conductors simultaneously, without stripping or otherwise preparing the cable, saves labor. The AMP-LATCH Line is available on three separate cable centerline spacings including .050 (1.27), .039 (1.00), and .025 (0.64). Applications include computers/electronics, business equipment, and medical equipment.

Image Description
TE Connectivity 5103308-7
Headers & Wire Housings 34P HEADER
TE Connectivity 3-1761603-1
Headers & Wire Housings IDC LOW PRO HDR 34P VERT BLUE
TE Connectivity 5499141-8
Headers & Wire Housings 34 POS HDR 30AU R/A W/LONG LATCHES
TE Connectivity 2-5499206-8
Headers & Wire Housings UNIV HDR 34P VT BLU LARGE LATCH
TE Connectivity 5499160-8
Headers & Wire Housings 34 POS HDR 30AU W/SHORT LATCHES
TE Connectivity 5104338-7
Headers & Wire Housings LOW PRO HDR 34P VERT
TE Connectivity 1-1761608-1
Headers & Wire Housings 100X100 HDR 2X017P VERT LOW PROFILE
TE Connectivity 5102154-8
Headers & Wire Housings 34 POS HDR 30AU W/OUT LATCHES
TE Connectivity 5499910-8
Headers & Wire Housings 34 POS HDR 15AU W/SHORT LATCHES
TE Connectivity 1-1761607-1
Headers & Wire Housings 100X100 HDR 2X017P R/A LOW PROFILE
Image Description
XP Power IZB0312S15
Isolated DC/DC Converters - Through Hole SINGLE O/P DC-DC PCB MOUNT 3W 1.5kV Isol
Vishay MAL213631101E3
Aluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20%
TE Connectivity 1658623-4
Headers & Wire Housings .1CL IDC REC 2X10P MIL 30AU
TE Connectivity 1658622-6
Headers & Wire Housings .1CL IDC REC 2X13P C&M 30AU
TE Connectivity 499252-6
Headers & Wire Housings STRAIN RELIEF 34POS
TE Connectivity 1658622-1
Headers & Wire Housings 10P IDC RECEPTACLE DUAL ROW
TE Connectivity 1658622-4
Headers & Wire Housings NOVO RECEPTACLE 20P
PEM S-M4-2ZI
Mounting Hardware NUT, PLAIN, CARBONSTEEL
TE Connectivity 1658622-2
Headers & Wire Housings .1CL IDC REC 2X07P C&M 30AU
KOA Speer SG73S2ATTD6201F
Thick Film Resistors - SMD 0.25W 6.2Kohm 1% 200ppm Anti-Surge