1546310-4

TE Connectivity
571-15463104

1546310-4

Mfr.:

Description:
Barrier Terminal Blocks .563 DOUBLE ROW 4P w/ binding screws

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,530

Stock:

2,530 Can Ship Immediately

Factory Lead-Time:

39 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.90 $4.90
$3.74 $37.40
$3.51 $175.50
$3.04 $304.00
$2.81 $562.00
$2.54 $1,524.00
$2.25 $2,700.00
$2.20 $5,940.00
$2.11 $10,761.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Barrier Terminal Blocks
RoHS:  Details
Barrier Terminal Blocks
4 Position
14.3 mm
30 A
300 V
22 AWG
10 AWG
Dual Barrier Strip
2 Row
Panel Mount
0.563 DOUBLE ROW
Bulk
Brand: TE Connectivity
Color: Black
Housing Material: Thermoplastic
Lead Free Solder Processes: Wave solder capable to + 240 C
Length: 82.6 mm
Mounting Angle: Vertical
Product Type: Barrier Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Thread Size: 6-32 x 1/4
Wire Orientation: Vertical
Unit Weight: 1.488032 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Image Description
Omron G7EB-1AP1 DC24
General Purpose Relays High Power AC Relay HighTemp 480VAC 100A
Molex 90151-2140
Headers & Wire Housings C-Grid PCB Conn DR V onn DR Vt Tn-A 40Ckt
Cinch Connectivity Solutions 10-142
Barrier Terminal Blocks 10 TERMINALS .563
onsemi 1N4001RLG
Rectifiers 50V 1A Standard
TE Connectivity 1-5207908-3
D-Sub Backshells DSUB ACC: D CABLE CLAMP
TE Connectivity 1546310-6
Barrier Terminal Blocks .563 DOUBLE ROW 6P w/ binding screws
EDAC 305-044-520-202
Standard Card Edge Connectors 44P SOLDER TAIL 3.56mm ROW SPACE
NKK Switches S42F
Toggle Switches 20A 125-250VAC 20VDC 4PDT ON-ON QC
Molex 38002-0442
Terminal Block Tools & Accessories SLOTTED JUMPER 2132