See an Error?

1-917807-2

TE Connectivity Logo
571-1-917807-2

1-917807-2

Mfr.:

Description:
Headers & Wire Housings REC HSG 4P X-X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21,172

Stock:

21,172 Can Ship Immediately

Factory Lead-Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $2.34 $2.34
10 $2.19 $21.90
100 $1.79 $179.00
600 $1.75 $1,050.00
1,050 $1.73 $1,816.50
25,050 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housing
4 Position
10.16 mm
2 Row
10.16 mm
-
-
-
-
-
-
D-5000
DYNAMIC SERIES
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket (Female)
Housing Gender: Receptacle
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 150
Subcategory: Headers & Wire Housings
Unit Weight: 0.296019 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8547200090
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

Image Description
TE Connectivity 316040-2 Also Bought Image
Headers & Wire Housings REC CONT. S L/P
TE Connectivity 1-178128-4 Also Bought Image
Headers & Wire Housings REC HSG 4P SGL
TE Connectivity 1-178288-3 Also Bought Image
Headers & Wire Housings 3P RCPT HSG
TE Connectivity 316041-2 Also Bought Image
Headers & Wire Housings REC CONT. M L/P
TE Connectivity 178289-8 Also Bought Image
Headers & Wire Housings REC HSG 20P
TE Connectivity 3-917807-2 Also Bought Image
Headers & Wire Housings REC HSG 4P X-Y
TE Connectivity 316040-6 Also Bought Image
Headers & Wire Housings RCPT 16-14AWG SILVER
TE Connectivity 1-1827864-4 Also Bought Image
Headers & Wire Housings 1200D RECPT 8P X BLK
Phoenix Contact 1607657 Also Bought Image
Circular Metric Connectors ST-20KS010
TE Connectivity 2-917807-2 Also Bought Image
Headers & Wire Housings REC HSG 4P Y-Y