1-796403-2

TE Connectivity Logo
571-1-796403-2

1-796403-2

Mfr.:

Description:
Standard Circular Connector CPC PSTD RCPT 11-4 R/A LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 151

Stock:

151 Can Ship Immediately

Factory Lead-Time:

17 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $33.74 $33.74
10 $29.55 $295.50
25 $28.27 $706.75
48 $27.36 $1,313.28
112 $26.44 $2,961.28
256 $25.24 $6,461.44
512 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Standard Circular Connector
RoHS:  Details
Connector Assemblies
4 Position
Pin (Male)
11
Panel
Through Hole
Gold
Polyamide (PA)
-
17.78 mm
28.57 mm
CPC
Tray
Brand: TE Connectivity
Contact Material: -
Flammability Rating: -
Housing Material: Thermoplastic (TP)
Lead Free Solder Processes: Wave solder capable to 240 deg C
Mating Style: Threaded
Mounting Angle: Right
Mounting Type: Flange with Threaded Inserts
Product Type: Standard Circular Connector
Shell Plating: -
Shell Style: Receptacle
Factory Pack Quantity: 16
Subcategory: Circular Connectors
Termination Post Length: -
Thread Size: 5/8-24
Tradename: CPC Series 1
Unit Weight: 0.815154 oz
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Harsh Environment Products

TE Connectivity's Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. These Harsh Environment Products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Image Description
TE Connectivity 206060-1 Associated Product Image
Standard Circular Connector PLUG 4 POSITION shell size 11
Image Description
onsemi S1M Also Bought Image
Rectifiers 1.0A 1000V
Broadcom Limited HSMF-C114 Also Bought Image
Standard LEDs - SMD RGB Tri-Color
Murata CSTNE16M0V530000R0 Also Bought Image
Resonators 16.0 MHZ 15PF
IXYS CPC1020NTR Also Bought Image
Solid State Relays - PCB Mount 1-Form-A 30V 1200V Solid State Relay
FTDI FT234XD-R Also Bought Image
USB Interface IC USB to Serial UART Interface
Amphenol 95278-101A06LF Also Bought Image
Headers & Wire Housings 2X3P UNSHRD HDR 30 microinch gold
Wurth Elektronik 615008140621 Also Bought Image
Modular Connectors / Ethernet Connectors WR-MJ Feml Shielded 8P8C Hztl Tab Up EMI
Wurth Elektronik 7499111447 Also Bought Image
Modular Connectors / Ethernet Connectors WE-RJ45 Intgtd XFMR 1X1 THT Tab Up EMI
Lite-On LTST-C171GKT Also Bought Image
Standard LEDs - SMD Green Clear 569nm
3M 3505-8026 Also Bought Image
Headers & Wire Housings SHORT RETAINER CLIP