1-66506-0

571-1665060

1-66506-0

Mfr.:
TE Connectivity

Description:
D-Sub Contacts PIN CONTACT 24-20AWG gold flash o/nickel

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 60,717

Stock:

60,717 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 60717 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.281 $2.81
$0.243 $24.30
$0.232 $116.00
$0.184 $184.00
$0.171 $342.00
$0.165 $825.00
$0.154 $1,540.00
$0.146 $3,650.00

Similar Product

TE Connectivity 66506-4
TE Connectivity
D-Sub Contacts CRIMP PIN 24-20 Reel of 10000
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Contacts
RoHS:  Details
Pin (Male)
Stamped / Formed
Phosphor Bronze
Gold
24 AWG to 20 AWG
Crimp
Bulk
Brand: TE Connectivity
Filtered: -
Product Type: D-Sub Contacts
Series: HDP-20
Factory Pack Quantity: 1000
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 0.003951 oz
USHTS:
8538908140
CNHTS:
8536901100
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8536699099
BRHTS:
85389090
ECCN:
EAR99
Image Description
TE Connectivity 91285-1
D-Sub Tools & Hardware INSERT/EXTRACT TOOL W/6 TIPS & WRENCH
TE Connectivity 1579007-9
Extraction, Removal & Insertion Tools EXTRACTION TOOL
Image Description
Molex 39-00-0041
Headers & Wire Housings PIN 24-18 AWG BULK
TE Connectivity 66504-9
Automotive Connectors SOCKET CONTACT 24-20 sel gold o/nickel
TE Connectivity 1-66504-0
Standard Circular Contacts SOCKET CONTACT 24-20 gold flash o/nickel
TE Connectivity 205204-4
D-Sub Standard Connectors 9P PLUG TIN IN
TE Connectivity 206434-1
Standard Circular Connector PLUG REVERSE 11-8
TE Connectivity 205210-3
D-Sub Standard Connectors 37P PLUG TIN IN
TE Connectivity 205204-9
D-Sub Standard Connectors 9P PLUG ZINC
TE Connectivity 206039-1
Standard Circular Connector PLUG REVERSE 17-28
TE Connectivity 205203-3
D-Sub Standard Connectors 9P SOCKET TIN
TE Connectivity 206437-1
Standard Circular Connector PLUG REVERSE 23-57