1-66101-9

TE Connectivity Logo
571-1-66101-9

1-66101-9

Mfr.:

Description:
Standard Circular Contacts SOCKET CON 18-16AWG BRIGHT TIN

In Stock: 86,808

Stock:

86,808 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.71 $0.71
10 $0.544 $5.44
100 $0.496 $49.60
500 $0.454 $227.00
1,000 $0.412 $412.00
2,000 $0.38 $760.00
5,000 $0.373 $1,865.00
10,000 $0.369 $3,690.00
25,000 $0.361 $9,025.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.33
Min:
4000
Product Attribute Attribute Value
TE Connectivity
Product Category: Standard Circular Contacts
RoHS:  Details
Socket (Female)
13 A
16
Brass
18 AWG to 16 AWG
Crimp
Tin
Stamped and Formed
Multimate Type III+
Bulk
Brand: TE Connectivity
Product: Contacts
Product Type: Standard Circular Contacts
Factory Pack Quantity: 1000
Subcategory: Circular Connectors
Tradename: Multimate
Unit Weight: 0.014462 oz
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8536900020
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536699099
BRHTS:
85369090
ECCN:
EAR99
Image Description
TE Connectivity 305183 Associated Product Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
TE Connectivity 58495-1 Associated Product Image
Crimpers / Crimping Tools PCRIMP HN 28-16 AWG
TE Connectivity 539972-1 Associated Product Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
TE Connectivity 58495-2 Associated Product Image
Punches & Dies PROCRIMPER DIE ASSY MULTIMATE
Image Description
TE Connectivity 1-66099-5 Also Bought Image
Standard Circular Contacts PIN CONTACT 18-16AWG BRIGHT TIN
TE Connectivity 206070-8 Also Bought Image
Standard Circular Connector STD CABLE CLAMP 17
TE Connectivity 206138-8 Also Bought Image
Standard Circular Connector STD CABLE CLAMP 23
TE Connectivity 206966-7 Also Bought Image
Standard Circular Connector STD CABLE CLAMP 13
TE Connectivity 206037-1 Also Bought Image
Standard Circular Connector PLUG 16 POSITION shell size 17
TE Connectivity 1-66105-9 Also Bought Image
Standard Circular Contacts SOCKET CON 24-20AWG BRIGHT TIN
TE Connectivity 206708-1 Also Bought Image
Standard Circular Connector PLUG 9 POSITION shell size 13
TE Connectivity 1-66103-8 Also Bought Image
Standard Circular Contacts PIN CONTACT 24-20AWG BRIGHT TIN
TE Connectivity 305183 Also Bought Image
Extraction, Removal & Insertion Tools EXTRACTION TOOL
TE Connectivity 206060-1 Also Bought Image
Standard Circular Connector PLUG 4 POSITION shell size 11

FEATURED PRODUCTS
TE CONNECTIVITY