See an Error?

1-2199298-2

TE Connectivity Logo
571-1-2199298-2

1-2199298-2

Mfr.:

Description:
IC & Component Sockets 8P DIP SKT 300 CL LADDER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63,098

Stock:

63,098 Can Ship Immediately

Factory Lead-Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.28 $0.28
10 $0.191 $1.91
100 $0.158 $15.80
500 $0.132 $66.00
1,000 $0.12 $120.00
12,000 $0.109 $1,308.00
24,000 $0.102 $2,448.00
Product Attribute Attribute Value
TE Connectivity
IC & Component Sockets
RoHS: Not Applicable
Socket Pins
8 Position
2 Row
2.54 mm
Through Hole
Tin
7.62 mm
- 40 C
+ 105 C
Tube
Brand: TE Connectivity
Case Style: Ladder Style
Contact Material: Phosphor Bronze
Current Rating: 1 A
Flammability Rating: UL 94V-0
Housing Material: Polybutylene Terephthalate (PBT)
Lead Length: 3 mm
Mounting Style: Panel
Product Type: IC & Component Sockets
Factory Pack Quantity: 6000
Subcategory: IC & Component Sockets
Voltage Rating: 250 V
Unit Weight: 0.034251 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 1-2199298-3 Also Bought Image
IC & Component Sockets 14P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-4 Also Bought Image
IC & Component Sockets 16P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-6 Also Bought Image
IC & Component Sockets 20P DIP SKT 300 CL LADDER
TE Connectivity 1-2199298-5 Also Bought Image
IC & Component Sockets 18P DIP SKT 300 CL LADDER
Diodes Incorporated 1N4004-T Also Bought Image
Rectifiers Vr/400V Io/1A T/R
onsemi 1N4148 Also Bought Image
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
STMicroelectronics L7805CV Also Bought Image
Linear Voltage Regulators 5.0V 1.5A Positive
YAGEO MFR-25FRF52-100K Also Bought Image
Metal Film Resistors - Through Hole 100K ohm 1/4W 1%