See an Error?

1-1871465-2

TE Connectivity
571-1-1871465-2

1-1871465-2

Mfr.:

Description:
Headers & Wire Housings 1200S RECPT 2P X BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 42,036

Stock:

42,036 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.41 $0.41
$0.333 $3.33
$0.278 $27.80
$0.245 $122.50
$0.206 $206.00
$0.205 $410.00
$0.204 $1,020.00
$0.191 $1,910.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Wire Housings
Receptacle Housings
2 Position
2.5 mm
1 Row
-
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
D-1000
DYNAMIC SERIES
Wire-to-Board
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Contact Material: -
Contact Type: Socket (Female)
Housing Color: Black
Housing Gender: Receptacle
Housing Material: Polyester
Latching Type: Latched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 0.013827 oz
USHTS:
8538906000
CNHTS:
8547200000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8547200090
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

Image Description
TE Connectivity 1-1903129-2
Headers & Wire Housings DYNAMIC 1200S TAB HSG 2P F/H
TE Connectivity 1-1903130-2
Headers & Wire Housings DYNAMIC 1200D TAB HSG 4P F/H
TE Connectivity 1-1827864-5
Headers & Wire Housings 1200D RCPT 10P X BLK
TE Connectivity 1-1827864-3
Headers & Wire Housings 1200D RECPT 6P X BLK
TE Connectivity 1-1318116-3
Headers & Wire Housings D-2100 TAB HSG 3P PANEL MOUNT KEY X
TE Connectivity 207463-1
D-Sub Standard Connectors 25P SOCKET TIN
TE Connectivity 1-1827864-2
Headers & Wire Housings 1200D RECPT 4P X BLK
TE Connectivity 1827589-2
Headers & Wire Housings RCPT CONT 18-22 AU
TE Connectivity 1-1827864-4
Headers & Wire Housings 1200D RECPT 8P X BLK
TE Connectivity 207464-2
D-Sub Standard Connectors 25P PLUG TIN IN