See an Error?

1-175194-3

TE Connectivity
571-1-175194-3

1-175194-3

Mfr.:

Description:
Headers & Wire Housings RCPT 28-24 AWG 30 AU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22,698

Stock:

22,698 Can Ship Immediately

Factory Lead-Time:

34 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.68 $0.68
$0.595 $5.95
$0.491 $49.10
$0.427 $213.50
$0.352 $352.00
$0.32 $640.00
Full Reel (Order in multiples of 4000)
$0.309 $1,236.00
$0.287 $2,296.00
$0.277 $6,648.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.68
Min:
1
Product Attribute Attribute Value
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  Details
Contacts
Socket
-
Crimp
Socket (Female)
Tin
D-3000
DYNAMIC SERIES
Component-to-Wire, Power, Signal
28 AWG to 24 AWG
- 40 C
+ 105 C
Reel
Cut Tape
Brand: TE Connectivity
Contact Material: Copper Alloy
Housing Color: -
Housing Gender: -
Housing Material: -
Latching Type: -
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Unit Weight: 0.015803 oz
USHTS:
8536904000
CNHTS:
8536901100
CAHTS:
8538909020
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with diverse housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability to expand as needed. Typical applications for TE Dynamic Series Ruggedized Connectors are ideal include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and much more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

Image Description
TE Connectivity 234168-1
Extraction, Removal & Insertion Tools EXTRACTION TOOL DYNAMIC D-3
Image Description
TE Connectivity 178289-5
Headers & Wire Housings 10P RCPT HOUSING
TE Connectivity 1-178288-3
Headers & Wire Housings 3P RCPT HSG
TE Connectivity 1-1318120-3
Headers & Wire Housings RECEPT HSG 3P
TE Connectivity 175287-2
Headers & Wire Housings D-3 TAB CONTACT
TE Connectivity 1-178128-2
Headers & Wire Housings HSG REC 1X02C F/H
TE Connectivity 1-178802-3
Headers & Wire Housings 3P PLUG HOUSING
TE Connectivity 175284-3
Headers & Wire Housings RCPT 28-24 AWG 30 AU
TE Connectivity 464763-E
Headers & Wire Housings Fem. Crimp Contact AWG 20/22 Type2
TE Connectivity 178803-5
Headers & Wire Housings 10 POS CAP HSG PANEL MOUNT
TE Connectivity 1318106-1 (Cut Strip)
Headers & Wire Housings D-2000 RECPT 15 AU Cut Strip of 100