1-1734531-8

TE Connectivity
571-1-1734531-8

1-1734531-8

Mfr.:

Description:
Board to Board & Mezzanine Connectors RCPT 2MM 18P R ANG MT 8AU 3.ST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 4800   Multiples: 4800

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.57 $12,336.00
9,600 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Board to Board & Mezzanine Connectors
RoHS:  Details
Receptacles
18 Position
2 mm
2 Row
Solder
Right Angle
4.85 mm
1 A
200 V
Gold
Phosphor Bronze
Thermoplastic (TP)
2 mm AMPMODU
Tube
Brand: TE Connectivity
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 32
Subcategory: Board to Board & Mezzanine Connectors
Tradename: AMPMODU
USHTS:
8536694040
CNHTS:
8538900000
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99