1-1546411-1

TE Connectivity
571-1-1546411-1

1-1546411-1

Mfr.:

Description:
Ethernet Cables / Networking Cables RCPT W/PC BRD/CABLE 12" cable 568A

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

100
Expected 10-Oct-23

Factory Lead-Time:

17
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.09 $62.09
$60.27 $301.35
$58.44 $584.40
$56.61 $1,415.25
Product Attribute Attribute Value
TE Connectivity
Product Category: Ethernet Cables / Networking Cables
RoHS:  Details
Cat 5e
RJ45
No Connector
-
Female
305 mm
Brand: TE Connectivity
Description/Function: Receptacle with PCB and 12 inch cable
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 1.312015 oz
USHTS:
8544422000
CNHTS:
8544421900
CAHTS:
8544420000
JPHTS:
8544420102
TARIC:
8544429090
ECCN:
EAR99