See an Error?

M39012/55-3502

TE Connectivity / Raychem
571-M39012/55-3502

M39012/55-3502

Mfr.:

Description:
RF MIL Spec Connectors ST PLUG CRIMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6
Can Ship Immediately

On Order:

256

Factory Lead-Time:

99
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$52.43 $52.43
$48.11 $481.10
$46.26 $1,156.50
Product Attribute Attribute Value
TE Connectivity
Product Category: RF MIL Spec Connectors
RoHS:  Details
Connectors
SMA
Crimp
Body Finish: Silver
Brand: TE Connectivity / Raychem
Product Type: RF MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Part # Aliases: 1051788-1
Unit Weight: 0.149914 oz
USHTS:
8536694020
CNHTS:
8536690000
CAHTS:
8536690030
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Amphenol 930-108P-51S
RF Connectors / Coaxial Connectors STRAIGHT PLUG .141 SEMI-RIGID
TE Connectivity 4-794636-2
Pin & Socket Connectors HDR ASSY 12 POS TIN VERT SMT
Sunbank M85049/1919W06
Circular MIL Spec Backshells Backshell
Amphenol M39012/26-0011
RF MIL Spec Connectors TNC M ConnLockwire Holes for RG-58 Cbl
Murata GRM155R71C224KA12D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 16 VDC 10% 0402 X7R
Amphenol D38999/26FJ35SN
Circular MIL Spec Connector 128P PLG SZ 25 SKT CBL MNT
Honeywell JM-5
Switch Actuators Actuator ROLLER LEVER
3M 60 TAPE (3/4")
Adhesive Tapes 3/4"X36YDS PTFE TAPE
Amphenol M83513/01-AN
D-Sub MIL Spec Connectors CONNECTOR WITH CABLE/WIRE INSU
Molex 19417-0048
Automotive Connectors PIN 22-18 AWG

FEATURED PRODUCTS
TE CONNECTIVITY