See an Error?

311P409-3P-B-12

TE Connectivity / Raychem
571-206800-2

311P409-3P-B-12

Mfr.:

Description:
D-Sub MIL Spec Connectors PLG ASSY,25 POS,AMPL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 262

Stock:

262 Can Ship Immediately

Factory Lead-Time:

45 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$99.73 $99.73
$93.84 $938.40
$90.92 $2,273.00
$85.04 $4,252.00
$80.35 $8,035.00
250 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub MIL Spec Connectors
RoHS:  Details
Connectors
Male
25 Position
2 Row
Crimp
Straight
Gold
Free Hanging
3
Brand: TE Connectivity / Raychem
Product Type: D-Sub MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Tradename: AMPLIMITE
Part # Aliases: 206800-2
Unit Weight: 0.387202 oz
USHTS:
8536694040
CNHTS:
8536901100
CAHTS:
8536690020
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

AMPLIMITE MIL-DTL-24308 D-Subminiature Connectors

TE Connectivity's (TE) AMPLIMITE Military D-Subminiature Connectors are qualified to the MIL-DTL-24308 specifications. These connectors are available in sizes 1 through 5 and feature connector savers that preserve mounted connectors in high-use applications. TE AMPLIMITE Military D-Subminiature Connectors are ideally suited for applications such as military equipment, ground support devices, computer peripheral equipment, modems, and industrial instrumentation.

Image Description
TE Connectivity 206793-1
D-Sub Contacts SOCKET 24-20 AWG
TE Connectivity 311P409-1P-B-12
D-Sub MIL Spec Connectors PLUG ASSY,SZ 1,AMPLI
TE Connectivity 1658642-2
D-Sub Standard Connectors PLUG ASSY 9P HDP-20
TE Connectivity 5748676-3
D-Sub Backshells KIT W/GROMMETS 25P .47
TE Connectivity 1658643-1
D-Sub Standard Connectors DSUB E09S CRIMP
TE Connectivity 5748676-5
D-Sub Backshells KIT W/GROMMETS 50P .47"
TE Connectivity G-10-S1
D-Sub Contacts SOCKET 24-20 AWG
TE Connectivity 311P409-3S-B-12
D-Sub MIL Spec Connectors RECEPT ASSY,25 POS,A
TE Connectivity 206801-2
D-Sub MIL Spec Connectors RECEPT ASSY,25 POS,A
TE Connectivity 311P409-4P-B-12
D-Sub MIL Spec Connectors PLUG ASSY,37 POSN,AM