See an Error?

311P409-1P-B-12

TE Connectivity / Raychem
571-311P409-1P-B-12

311P409-1P-B-12

Mfr.:

Description:
D-Sub MIL Spec Connectors PLUG ASSY,SZ 1,AMPLI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 157

Stock:

157
Can Ship Immediately

On Order:

450
Expected 16-Oct-23

Factory Lead-Time:

29
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.25 $59.25
$55.76 $557.60
$54.02 $1,350.50
$50.53 $2,526.50
$47.74 $4,774.00
$46.35 $11,587.50
500 Quote

Similar Product

TE Connectivity 207252-2
TE Connectivity
D-Sub MIL Spec Connectors PLUG ASSY,SZ 1,AMPLI
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub MIL Spec Connectors
RoHS:  Details
Connectors
Male
9 Position
2 Row
Crimp
Straight
Gold
Free Hanging
1 (E)
Brand: TE Connectivity / Raychem
Contact Material: Brass
Product Type: D-Sub MIL Spec Connectors
Shell Material: Brass
Shell Plating: Gold
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Type: Plug
Part # Aliases: 207252-2
Unit Weight: 0.287130 oz
USHTS:
8536698000
CNHTS:
8538900000
CAHTS:
8536690090
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
TE Connectivity 5748676-1
D-Sub Backshells KIT W/GROMMETS 9P .32
Cinch Connectivity Solutions 108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Cinch Connectivity Solutions 108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602-0
Molex 39-00-0074
Headers & Wire Housings MiniFit Term Crp Fem Lse Bs 15Au 18-24
TE Connectivity 206793-1
D-Sub Contacts SOCKET 24-20 AWG
TE Connectivity 311P409-3P-B-12
D-Sub MIL Spec Connectors PLG ASSY,25 POS,AMPL
TE Connectivity 311P409-1S-B-12
D-Sub MIL Spec Connectors RECEPTACLE 9 PIN
TE Connectivity G-10-P1
D-Sub Contacts PIN 24-20 AWG
TE Connectivity 205089-4
D-Sub Contacts PIN 24-20 AWG
KOA Speer MF1/4DC1691F
Metal Film Resistors - Through Hole 1.69K 1% 100PPM