202K153-25-0

TE Connectivity / Raychem
650-202K153-25-0

202K153-25-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 216

Stock:

216 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.90 $18.90
$18.05 $90.25
$17.15 $171.50
$16.70 $417.50
$15.51 $775.50
$14.67 $1,467.00
$13.51 $3,377.50
$13.18 $6,590.00
1,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  Details
Molded Boot, Circular
Elastomer
80 mm
Brand: TE Connectivity / Raychem
Family: 202K1
Features: Without adhesive, straight, with lip
Mounting Method: Cable
Packaging: Bulk
Product Type: Heat Shrink Cable Boots & End Caps
Size: 53
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: General Purpose
Part # Aliases: 878497-000
Unit Weight: 0.458562 oz

USHTS:
3917390050
CNHTS:
4016999090
TARIC:
3926909790
ECCN:
EAR99
Image Description
TE Connectivity 202K142-25-01/225-0
Heat Shrink Cable Boots & End Caps 202K142-25-01/225-0
Caddock MP9100-20.0-1%
Thick Film Resistors - Through Hole 20 ohm 100W 1% TO-247 PKG PWR FILM
Cinch Connectivity Solutions M17/176-00002
Coaxial Cables Twinax Cable, 78 Ohm Teflon Jckt, 47&201
TE Connectivity 202K121-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 222K163-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K142-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K132-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K163-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 222K132-25/225-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K111-25-0
Heat Shrink Cable Boots & End Caps Connectr Accessories Strt Boot Elastomer