202K142-25-0

TE Connectivity / Raychem
650-202K142-25-0

202K142-25-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 660

Stock:

660 Can Ship Immediately

Factory Lead-Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.72 $18.72
$17.71 $88.55
$16.90 $169.00
$16.19 $404.75
$15.17 $758.50
$14.67 $1,467.00
$13.86 $3,465.00
$13.45 $6,725.00
1,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  Details
Molded Boot, Circular
Elastomer
67 mm
Brand: TE Connectivity / Raychem
Family: 202K1
Features: Without adhesive, straight, with lip
Mounting Method: Cable
Packaging: Bulk
Product Type: Heat Shrink Cable Boots & End Caps
Size: 42
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: General Purpose
Part # Aliases: 878496-000
Unit Weight: 0.264555 oz

USHTS:
3917390050
CNHTS:
4016999090
TARIC:
3926909790
ECCN:
EAR99
Image Description
TE Connectivity 202K121-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
KYOCERA AVX 06035C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
TE Connectivity 202K132-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K163-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 222K142-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 382A023-25-0
Heat Shrink Cable Boots & End Caps HS-TRANSITION
Panasonic ERJ-3EKF2001V
Thick Film Resistors - SMD 0603 2Kohms 1% AEC-Q200
TE Connectivity 202K153-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
Amphenol 97-3102A2029P
Circular MIL Spec Connector 17P Sz 20 Box Mount Pin Recept Solder