202K132-25-0

TE Connectivity / Raychem
650-202K132-25-0

202K132-25-0

Mfr.:

Description:
Heat Shrink Cable Boots & End Caps HS-BOOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,102

Stock:

1,102 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.44 $13.44
$12.57 $125.70
$11.77 $294.25
$10.47 $523.50
$10.10 $1,010.00
$9.85 $2,462.50
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Heat Shrink Cable Boots & End Caps
RoHS:  Details
Molded Boot, Circular
Elastomer
55 mm
Brand: TE Connectivity / Raychem
Family: 202K1
Features: Without adhesive, straight, with lip
Mounting Method: Cable
Product Type: Heat Shrink Cable Boots & End Caps
Size: 32
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Where Used: General Purpose
Part # Aliases: 878495-000
Unit Weight: 0.218699 oz

USHTS:
8546900000
CNHTS:
4016999090
CAHTS:
8546900090
TARIC:
3926909790
ECCN:
EAR99
Image Description
TE Connectivity 202K121-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 0460-215-16141
Automotive Connectors CONTACT PIN, SZ 16 14 AWG, Ni PLATING
TE Connectivity 202K142-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K153-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K163-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 222K132-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202A111-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 222K142-25-0
Heat Shrink Cable Boots & End Caps HS-BOOT
TE Connectivity 202K111-25-0
Heat Shrink Cable Boots & End Caps Connectr Accessories Strt Boot Elastomer