See an Error?

1532210-1

TE Connectivity / Raychem
571-1532210-1

1532210-1

Mfr.:

Description:
D-Sub Micro-D Connectors M83513/01-BN MCKS-N1-B-15PS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

89
Expected 16-Apr-24

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.17 $77.17
$70.33 $703.30
$68.79 $1,719.75

Similar Product

TE Connectivity / Raychem M83513/01-BN
TE Connectivity / Raychem
D-Sub MIL Spec Connectors MCKS-N1-B-15PS
Product Attribute Attribute Value
TE Connectivity
Product Category: D-Sub Micro-D Connectors
RoHS:  Details
Male
15 Position
2 Row
Solder
Straight
Panel
Bulk
Brand: TE Connectivity / Raychem
Filtered: Unfiltered
Product Type: Micro-D D-Sub Connectors
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 0.799999 oz
USHTS:
8536694030
CNHTS:
8538900000
CAHTS:
8536690040
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Cinch Connectivity Solutions DCBST09AN
Bkshl 9 Pos .16" Dia Top Ent Ni
Microchip 24LC128-E/SN
16kx8 - 2.5V
Skyworks SI5317A-C-GM
Any-frequency jitter attenuating clock
Vishay SIR622DP-T1-RE3
150V Vds; 20V Vgs PowerPAK SO-8
Rosenberger 19S10H-40ML5
SMP Straight Plug PCB Limited Detent
Texas Instruments DS89C21TMX/NOPB
Differential CMOS Line Driver and Receiver Pair 8-SOIC -40 to 85
Panduit P22-4R-M
NON-INSL.RING 26-22 #4
Laird Performance Materials 28B0315-100
158ohms 100MHz 3.17mm Inside Dia.
TDK-Lambda PXB15-24WS12/NT
15W 12V 1.3A
AirBorn MM-232-015-000-4100
Rugged Backshell 2 Row One Piece SZ 15