W58-XB1A4A-7

TE Connectivity / P&B Logo
655-W58-XB1A4A-7

W58-XB1A4A-7

Mfr.:

Description:
Circuit Breakers 7A PUSH TO RESET QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,452

Stock:

1,452 Can Ship Immediately

Factory Lead-Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.10 $9.10
10 $8.76 $87.60
20 $7.41 $148.20
50 $6.74 $337.00
100 $5.72 $572.00
200 $5.39 $1,078.00
400 $4.71 $1,884.00
1,200 $4.54 $5,448.00
2,000 $4.38 $8,760.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Circuit Breakers
RoHS:  Details
W58
Circuit Breakers
Thermal
7 A
250 VAC
50 VDC
1 Pole
Reset Button
- 20 C
+ 60 C
Not Illuminated
Brand: TE Connectivity / P&B
Compliance: CSA
Height: 34.93 mm
Length: 34.93 mm
Mounting Style: Panel Mount
Product Type: Thermal Circuit Breakers
Factory Pack Quantity: 100
Subcategory: Circuit Breakers
Termination Style: Quick Connect
Voltage Rating: 50 V
Width: 16.76 mm
Part # Aliases: 2-1393249-1
Unit Weight: 1.499143 oz

USHTS:
8536200020
CNHTS:
8536100000
CAHTS:
8536200010
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99
Image Description
Molex 43030-0038 Also Bought Image
Headers & Wire Housings MicroFit3.0 CRIMP TERM FEMALE 18AWG
TE Connectivity W58-XB1A4A-15 Also Bought Image
Circuit Breakers 15A PUSH TO RESET
TE Connectivity W58-XB1A4A-10 Also Bought Image
Circuit Breakers 10A PUSH TO RESET
Sensata MPDCD3 Also Bought Image
Solid State Relays - PCB Mount PCB SIP SSR 60VDC 3A, 3-32VDC
TE Connectivity W58-XB1A4A-5 Also Bought Image
Circuit Breakers 5A PUSH TO RESET
Vishay RS02B390R0FE12 Also Bought Image
Wirewound Resistors - Through Hole 3watts 390ohms 1%
Hirose Electric DF11A-2428SC Also Bought Image
Headers & Wire Housings FEM CONTACT SN 24-28AWG WIRE CRMP
Eaton J101/J Also Bought Image
Terminal Block Tools & Accessories Flat slip-on 2 Position Jumper
Grayhill 30-101 Also Bought Image
Pushbutton Switches PushBtn Switch SPST N.O. snap-in Red Btn

FEATURED PRODUCTS
TE CONNECTIVITY