SSRC-480D5R

TE Connectivity / P&B
655-SSRC-480D5R

SSRC-480D5R

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 5A 4-15VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

37 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 100   Multiples: 100

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$35.26 $3,526.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Bulk
PCB Mount
5 A
280 VAC
1 Form A (SPST-NO)
3 VDC to 15 VDC
SIP-4
MOSFET
15 mA
43 mm
8 mm
25 mm
SSRC
Brand: TE Connectivity / P&B
Compliance: UL
Contact Form: SPST (1 Form A)
Input Voltage: 4 VDC to 15 VDC
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: Solder Pin
Type: Indicator
Part # Aliases: 6-1393030-1

USHTS:
8541498000
CNHTS:
8541490000
CAHTS:
8541400091
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

FEATURED PRODUCTS
TE CONNECTIVITY