See an Error?

MTA106F

TE Connectivity / P&B Logo
506-MTA106F

MTA106F

Mfr.:

Description:
Toggle Switches SPDT ON-NONE-(ON) WR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 162

Stock:

162 Can Ship Immediately

Factory Lead-Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $15.27 $15.27
10 $14.07 $140.70
25 $13.45 $336.25
50 $12.76 $638.00
100 $12.29 $1,229.00
250 $11.52 $2,880.00
500 $10.67 $5,335.00
1,000 $9.28 $9,280.00
Product Attribute Attribute Value
TE Connectivity
Toggle Switches
RoHS:  Details
Non-Illuminated
-
-
SPDT
ON - NONE - (ON)
Through Hole
Solder Pin
6 A
125 VAC
1/4-40
Bat
Sealed
Gold Flash over Silver
Actuator Style: Bat
Brand: TE Connectivity / P&B
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Vertical
Product Type: Toggle Switches
Series: Green
Factory Pack Quantity: 25
Subcategory: Switches
Type: Switch
Part # Aliases: 1-1437558-4
Unit Weight: 0.310411 oz

USHTS:
8536509065
CNHTS:
8536500090
CAHTS:
8536509090
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Image Description
TE Connectivity A203SYZQ04 Also Bought Image
Toggle Switches DP ON-OFF-ON LNG BAT LUG TOGGLE SWITCH
TE Connectivity MTA106E Also Bought Image
Toggle Switches SPDT ON-OFF-ON BAT LUG TOGGLE SWITCH
TE Connectivity W58-XB1A4A-5 Also Bought Image
Circuit Breakers 5A PUSH TO RESET
Samtec TLW-110-06-G-S Also Bought Image
Headers & Wire Housings .100 Low Profile Terminal Strip
Panduit PLT3I-M0 Also Bought Image
Cable Ties LOCKING 11.4 NYL
Grayhill 71BD30-02-1-AJN Also Bought Image
Rotary Switches Rotary Switch 1/4in shaft Adj Stop 30deg
ITT Cannon 980-2000-347 Also Bought Image
D-Sub MIL Spec Connectors DSUB 25 METAL DIECAST B/S
C&K Switches A10405RNZQ Also Bought Image
Rotary Switches Rotary
Schurter 6200.2100 Also Bought Image
AC Power Entry Modules 1 Pole Screw-on Sldr Socket and fusedrawr