D3002

TE Connectivity / P&B
655-D3002

D3002

Mfr.:

Description:
Low Signal Relays - PCB 12VDC Non-latching Single coil FP2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TE Connectivity
Product Category: Low Signal Relays - PCB
RoHS:  Details
Communications Relays
12 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
Non-Latching
140 mW
Solder Pin
D30/FP Relay
Brand: TE Connectivity / P&B
Coil Resistance: 1.028 kOhms
Contact Form: DPDT (2 Form C)
Contact Material: Silver Nickel (AgNi) with Gold Plating
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: 1462033-5
Unit Weight: 0.070548 oz

USHTS:
8536410020
CNHTS:
8536411090
CAHTS:
8536410011
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99