See an Error?

2058943-5

TE Connectivity / P&B
571-2058943-5

2058943-5

Mfr.:

Description:
Lighting Connectors 6 POS MINI CT C/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,755

Stock:

1,755 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.74 $2.74
$2.19 $21.90
$2.15 $215.00
$2.09 $522.50
$1.97 $985.00
$1.70 $1,700.00
$1.64 $4,100.00
USHTS:
8544429090
CNHTS:
8544421900
CAHTS:
8544420000
TARIC:
8544429090
ECCN:
EAR99

Inverted SMT Thru Board Connectors for Mini CT

TE Connectivity's Inverted SMT Thru-Board Connectors bring power from the underside of an FR4 or aluminum-clad pc board, eliminating issues of dressing wires on the top side of LED boards. The 2-position through 6-position connector utilizes surface-mount technology on the top of the board and passes through the board to present an underside interface. The connector mates with standard TE Connectivity Mini CT connectors. The inverted design allows simpler assembly and installation of solid-state LED lighting in architectural, residential and commercial applications. TE's Mini CT connector is rated for 3A per contact, on 24AWG wire.

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.

Image Description
Espressif ESP32-S2-MINI-2U-N4
WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, IPEX connector
Vishay SQD50P04-13L_T4GE3
MOSFET P-CHANNEL 40-V (D-S) 175C MOSFET
Global Connector Technology (GCT) USB4115-03-C
USB Connectors USB C Rec 3u" vert 24p SMT & TH stakes pegs T+R+C H = 9.25
Vishay SQ2361ES-T1_BE3
MOSFET P-CHANNEL 60V (D-S)
KEMET C0805X103K5RAC3316
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0805 10% Flex Soft
Dialight 553-0711F
LED Circuit Board Indicators RED/GREEN DIFFUSED
TE Connectivity 292207-6
Headers & Wire Housings 6P DIP HDR VT MINI NAT 1.5mm
Kycon KMDVLX-6S-N-1
Circular DIN Connectors MINI-DIN VERTICAL 6P SNAP & LOCK SOCKET
Bourns PM5022-221K-RC
Power Inductors - SMD Pwr Induct NonShield