See an Error?

2058943-4

TE Connectivity / P&B
571-2058943-4

2058943-4

Mfr.:

Description:
Lighting Connectors 5 POS MINI CT C/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,705

Stock:

2,705 Can Ship Immediately

Factory Lead-Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.90 $19.00
$1.74 $174.00
$1.71 $427.50
$1.63 $815.00
$1.56 $1,560.00
$1.40 $2,800.00
USHTS:
8544429090
CNHTS:
8544421900
CAHTS:
8544420000
TARIC:
8544429090
ECCN:
EAR99

Mini CT Connectors

TE Connectivity / AMP Mini CT Connectors are super-miniature, wire-to-board and wire-to-wire connections using panel-mount intermediary post headers. From 2 to 20 positions, applicable wire sizes AWG28-26, the Mini CT Connectors are used for harness-making by AMP high-speed crimping machines. The Tyco Electronics / AMP Mini CT Connectors consist of wire-mount receptacle connectors and a variety of post headers and two-row headers. The post headers include one-row type headers (DIP, SMT, intermediary panel-mount type) and two-row type headers (DIP, intermediary panel-mount type). Two-row type post headers incorporate two receptacle connectors in a holder.

Inverted SMT Thru Board Connectors for Mini CT

TE Connectivity's Inverted SMT Thru-Board Connectors bring power from the underside of an FR4 or aluminum-clad pc board, eliminating issues of dressing wires on the top side of LED boards. The 2-position through 6-position connector utilizes surface-mount technology on the top of the board and passes through the board to present an underside interface. The connector mates with standard TE Connectivity Mini CT connectors. The inverted design allows simpler assembly and installation of solid-state LED lighting in architectural, residential and commercial applications. TE's Mini CT connector is rated for 3A per contact, on 24AWG wire.

Image Description
TE Connectivity 2-292207-5
Headers & Wire Housings MINI CT SGL DIP V 5P BLACK
Hammond 1590BB
Enclosures, Boxes, & Cases Diecast Unpainted 4.67 X 3.68 X 1.34"
Texas Instruments INA226AIDGSR
Current & Power Monitors & Regulators Hi-Side Msmt,Bi-Dir Current/Pwr Mon
Texas Instruments SN65HVD232DR
CAN Interface IC 3.3-V CAN TRANSCEIVER
STMicroelectronics SMA6J33A-TR
ESD Suppressors / TVS Diodes HJ Temp Transil
TE Connectivity 1546018-5
Pluggable Terminal Blocks 5 POS TERMI-BLOK PLUG 90 &180
TE Connectivity 292207-2
Headers & Wire Housings 2P DIP HDR VT MINI NAT 1.5mm
TE Connectivity 292207-5
Headers & Wire Housings 5P DIP HDR VT MINI NAT 1.5mm
Vishay TDSR1350
LED Displays & Accessories Common Anode Red
Murata BLM18PG471SN1D
Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below