OMI-SH-212D,594

TE Connectivity / OEG Logo
677-OMI-SH-212D

OMI-SH-212D,594

Mfr.:

Description:
General Purpose Relays DPDT 5A 12VDC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Not Available
Product Attribute Attribute Value
TE Connectivity
General Purpose Relays
RoHS:  Details
Power Relays
12 VDC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
Through Hole
Non-Latching
200 Ohms
Silver Alloy (Ag)
OMI
29.2 mm
12.8 mm
20.6 mm
Brand: TE Connectivity / OEG
Contact Form: DPDT (2 Form C)
Power Consumption: 720 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: 1-1461331-0 1-1461331

USHTS:
8536410050
CNHTS:
8536490090
CAHTS:
8536410092
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99