See an Error?

BAT-HLD-001

TE Connectivity / Linx Technologies
712-BAT-HLD-001

BAT-HLD-001

Mfr.:

Description:
Coin Cell Battery Holders Linx CR2032 Battery Holder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74,567

Stock:

74,567 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.40 $0.40
$0.376 $3.76
$0.368 $36.80
$0.355 $88.75
$0.343 $171.50
$0.336 $336.00

Alternative Packaging

Mfr. Part #:
Packaging:
Reel
Availability:
In Stock
Price:
$0.47
Min:
650
Product Attribute Attribute Value
TE Connectivity
Product Category: Coin Cell Battery Holders
RoHS:  Details
Battery Holders
20 mm
1 Battery
SMD/SMT
SMD/SMT
Brand: TE Connectivity / Linx Technologies
Contact Plating: Nickel
Height: 4.2 mm
Length: 15.5 mm
Number of Contacts: 2 Contact
Packaging: Bulk
Product Type: Coin Cell Battery Holders
Factory Pack Quantity: 500
Subcategory: Battery
Type: 20 mm Battery Holder
Width: 22.9 mm
Unit Weight: 0.028219 oz

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.
USHTS:
8536908585
CNHTS:
8536909000
CAHTS:
8536900090
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8536909599
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

CR Coin & Button Cell Battery Holders

TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders offer surface-mount and through-hole-mount versions in a compact design. These battery holders provide a solid electrical contact for CR1216, CR1220, CR1225, CR1620, CR1632, CR2016, CR2020, CR2025, CR2032, and CR2450 lithium coin and button cells. Two metal arms secure the battery to the contact patch, and the nickel-plated phosphor bronze construction provides conductivity and strength. TE Connectivity / Linx Technologies CR Lithium Coin and Button Cell Battery Holders are a cost-effective choice for high-volume projects and space-constrained applications such as computers, remote controls, and other handheld electronics.

Image Description
ECS ECS-.327-12.5-12R-TR
Crystals 32.768kHz 12.5pF -40C +85C
Panasonic ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1001V
Thick Film Resistors - SMD 0603 1Kohms 1% AEC-Q200
Panasonic ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% AEC-Q200
TE Connectivity BAT-HLD-001-THM
Coin Cell Battery Holders Bat Hld CR2032/2025 Through-hole Mount
YAGEO RC0603FR-071KL
Thick Film Resistors - SMD 1 kOhms 100mW 0603 1%
YAGEO RC0603FR-0710KL
Thick Film Resistors - SMD 10 kOhms 100mW 0603 1%
Seiko Instruments SC32S-7PF20PPM
Crystals 32.768kHz 7pF +/-20PPM