See an Error?

ANT-2.4-PML-UFL

TE Connectivity / Linx Technologies
712-ANT-2.4-PML-UFL

ANT-2.4-PML-UFL

Mfr.:

Description:
Antennas 1/2 Wave, 2.4 GHz u.fl, Swivel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 170

Stock:

170 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.72 $11.72
$10.95 $109.50
$10.57 $264.25
$10.18 $1,018.00
$10.01 $2,502.50
$9.85 $4,925.00
$9.52 $9,520.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Antennas
RoHS:  Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.35 GHz
2.6 GHz
Bluetooth, BLE
-
-
WiFi
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM
Whip
Tilt/Swivel
2.4 dBi
250 MHz
50 Ohms
1.9
- 40 C
+ 90 C
Dipole
1 Band
Panel Mount
Connector
MHF / U.FL
2.45 GHz
Bluetooth, WiFi, Zigbee, Thread
150.3 mm
30.48 cm RF1.32
Bulk
Brand: TE Connectivity / Linx Technologies
Cable Length: 305 mm
Diameter: 12.1 mm
Ground Plane Size: 102 mm x 102 mm
Polarization: Linear
Factory Pack Quantity: 50
Subcategory: Antennas
Wavelength: 1/2 Wave
Part # Aliases: L9000097-01
Unit Weight: 0.690329 oz

Datasheet

Specification Sheets

USHTS:
8529104040
CNHTS:
8529101000
CAHTS:
8529100091
ECCN:
EAR99

PML Antennas

TE Connectivity / Linx Technologies PML antennas are available at 868MHz, 916MHz, and 2.4GHz. PML antennas have a base that tilts 180°, which makes it easy to reorient the antenna for better performance or fold it down for storage and shipment. It mounts through a hole in the product case and is secured with a nut or threaded fastener. A 12-inch (305mm) RG178 cable can be used to attach the antenna to a connector or PCB.

Image Description
Espressif ESP32-DevKitC-32UE
WiFi Development Tools - 802.11 ESP32 General Development Kit, embeds ESP32-WROOM-32UE, 4MB flash.
KYOCERA AVX SCMR14D474PRBB0
Supercapacitors / Ultracapacitors 5.4V 0.47F 8X14mm Radial
Panasonic 16SVPG47M
Aluminum Organic Polymer Capacitors 16volt 47uF 25mOhms 5x4.5mm OS-CON
Texas Instruments PCA9536DR
Interface - I/O Expanders Remote 4-Bit I2C and SMBus I/O Expander
NXP NX3L4053PW,118
Analog Switch ICs ANLG SWT SPDT 3.3V
Panasonic 6SVPC100MY
Aluminum Organic Polymer Capacitors 6.3volts 100uF ESR 25mohm
TE Connectivity ANT-868-PML-UFL
Antennas 1/2 Wave, 868 MHz u.fl, Swivel
ABLIC S-35770E01I-K8T2U
Timers & Support Products Counter IC with 2-wire(I2C-bus) interface
Micro Crystal RV-3029-C2-32.768k-OPTION-B-TB-QA
Real Time Clock 32.768 kHz OPTION B TEMP COMP AEC-Q200
TE Connectivity TSYS01
Board Mount Temperature Sensors The factory is currently not accepting orders for this product.