See an Error?

MAF94051

TE Connectivity / Laird External Antennas Logo
814-MAF94051

MAF94051

Mfr.:

Description:
Antennas Dipol,WTS,BLACK,RSMA M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 239

Stock:

239 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $9.87 $9.87
10 $8.92 $89.20
25 $8.50 $212.50
100 $7.38 $738.00
250 $7.05 $1,762.50
500 $6.43 $3,215.00
1,000 $5.60 $5,600.00
2,500 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Antennas
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2400 MHz
5875 MHz
802.11 a/b/g, WLAN
-
Whip
Snap On
2.5 dBi, 3.6 dBi, 3 dBi, 3.4 dBi
50 Ohms
4 Band
Panel Mount
Connector
RP-SMA Male
2.45 GHz, 4.9 GHz, 5.25 GHz, 5.875 GHz
95.9 mm
-
Brand: TE Connectivity / Laird External Antennas
Diameter: 9.3 mm
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 0.391961 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536509020
CNHTS:
8517710000
JPHTS:
853650090
TARIC:
8536501590
BRHTS:
85365090
ECCN:
5A991
Image Description
Laird Connectivity WH-M2SD50NBT Associated Product Image
Multiprotocol Modules SDIO 802.11a/b/g/n M 2 Module and Blueto
Image Description
Harwin M20-9982045 Also Bought Image
Headers & Wire Housings 20+20 DIL VERTICAL PIN HEADER GOLD HT
Taoglas TG.55.8113 Also Bought Image
Antennas 5G/4G TERMINAL DIPOLE ANTENNA
Linx Technologies ANT-5GWWS1-SMA Also Bought Image
Antennas 5G Cellular, Sub-6, LTE, NB-IoT, Cat-M1, 617MHz-5GHz Bandwidth, low band, midband RF Antenna, Band 71, 3.5GHz CBRS, C-Band, GNSS, Bluetooth, Hinged Blade, SMA Male Connector
Bel 0685P8000-01 Also Bought Image
Surface Mount Fuses Surface Mt Chip fuse 1206 size, 8A
Dialight 622-1101-304F Also Bought Image
LED Panel Mount Indicators 22mm FLT PMI RED 3VDC
Pulse W9037BD0250 Also Bought Image
RF Cable Assemblies Jumper RP SMA-F-IPEX MHF4 250mm
SanDisk SDSDQAB-016G Also Bought Image
Memory Cards 16GB UHS Class 4 MicroSD Card WD/SD
Murata DFE252012P-1R0M=P2 Also Bought Image
Power Inductors - SMD 1 UH 20%
Taiyo Yuden TMK107BBJ106MA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 10uF 20% X5R
Taoglas GW.59.3153 Also Bought Image
Antennas WIFI TERMINAL ANTENNA