See an Error?

001-0012

TE Connectivity / Laird External Antennas Logo
741-001-0012

001-0012

Mfr.:

Description:
Antennas Antenna 2.4 and 5.5 GHz Dipole IP67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,405

Stock:

2,405 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $23.32 $23.32
10 $20.54 $205.40
50 $20.53 $1,026.50
100 $18.36 $1,836.00
250 $17.51 $4,377.50
500 $16.67 $8,335.00
1,000 Quote
Product Attribute Attribute Value
TE Connectivity
Product Category: Antennas
RoHS:  Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
5.85 GHz
WiFi
ISM
Whip
Tilt/Swivel
2 dBi, 2 dBi
50 Ohms
2.5:1
- 40 C
+ 85 C
Dipole
2 Band
Connector Mount
Connector
RP-SMA Male
2450 MHz, 5380 MHz
114 mm
IP67
-
Dipole
Bulk
Brand: TE Connectivity / Laird External Antennas
Diameter: 12.9 mm
Factory Pack Quantity: 50
Subcategory: Antennas
Unit Weight: 0.634931 oz

This functionality requires JavaScript to be enabled.
USHTS:
8529104040
CNHTS:
8517710000
CAHTS:
8529100091
ECCN:
EAR99

2.4GHz/5.5GHz Dipole Antennas with SMA Connectors

Laird Connectivity 2.4GHz/5.5GHz Dipole Antennas with SMA Connectors provide an externally mounted antenna solution and cover operating frequency ranges of 2400MHz to 2500MHz and 4910MHz to 5850MHz. The series offers indoor antennas as well as IP67 antennas, including a waterproof version, for outdoor use. Laird Connectivity 2.4GHz/5.5GHz Dipole Antennas features 50Ω impedance and linear vertical polarization. These antennas can also be connected to U.FL connectors with optional U.FL to Reverse Polarity SMA Cables. 

Image Description
TE Connectivity 001-0009 Associated Product Image
Antennas 2.4/5.5 GHz Dipole Antenna
Image Description
Amphenol 095-902-569-006 Also Bought Image
RF Cable Assemblies SMA Straight Plug to SMA Str Bulkhead Jack IP67 RG-316 6 Inches
Amphenol 095-902-536-006 Also Bought Image
RF Cable Assemblies RF Cable Assembly RP Inch Length 50 Ohms
Wurth Elektronik 691361100003 Also Bought Image
Pluggable Terminal Blocks WR-TBL 300VAC 10.5Am Vertical 26-16AWG
Segger Microcontroller 8.06.00 Also Bought Image
Sockets & Adapters J-LINK 19-PIN CORTEX-M ADAPTER
Segger Microcontroller 8.19.00 Also Bought Image
Hardware Debuggers J-Link BASE Compact
Wurth Elektronik 691361100005 Also Bought Image
Pluggable Terminal Blocks WR-TBL 300VAC 10.5Am Vertical 26-16AWG
KEMET C0402C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0402 10%
Linx Technologies ANT-DB1-LCD-RPS Also Bought Image
Antennas 2.4/5.8GHz Dipole Swivel Antenna RSMA
TE Connectivity 001-0009 Also Bought Image
Antennas 2.4/5.5 GHz Dipole Antenna
TE Connectivity 080-0013 Also Bought Image
RF Cable Assemblies Cable, U.FL to RPSMA Bulkhead, 1.13mm dia, 105mm long, O-Ring