TLRP3A20CR100FTE

TE Connectivity / Holsworthy
279-TLRP3A20CR100FTE

TLRP3A20CR100FTE

Mfr.:

Description:
Current Sense Resistors - SMD TLRP 2512 2.0W R100 1% 25PPM 4K RL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,259

Stock:

2,259 Can Ship Immediately

Factory Lead-Time:

18 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.57 $0.57
$0.369 $3.69
$0.287 $28.70
$0.233 $116.50
$0.188 $188.00
$0.186 $372.00
Full Reel (Order in multiples of 4000)
$0.177 $708.00
$0.171 $1,368.00
$0.169 $4,056.00
Product Attribute Attribute Value
TE Connectivity
Product Category: Current Sense Resistors - SMD
RoHS:  Details
TLRP
100 mOhms
2 W
1 %
25 PPM / C
2512
6432
- 55 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
Reel
Cut Tape
Application: Current Sense
Brand: TE Connectivity / Holsworthy
Features: Current Sense
Height: 0.7 mm
Length: 6.4 mm
Mounting Style: PCB Mount
Product: High Power Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Type: Ultra Low Metal Strip Resistor
Width: 3.2 mm
Part # Aliases: 3-2176421-7
Unit Weight: 0.001429 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

TLRP Metal Strip Current Sensing Resistors

TE Connectivity's (TE) TLRP Metal Strip Current Sensing Resistors are AEC-Q200 qualified resistors for current-sensing positions. TE TLRP Resistors are high-power devices (1W to 3W power capability) with a special metal resistive element combined with suitable barrier layers beneath the solder to prolong terminal life. These resistors are ideal for power management with DC-DC converting and charging applications as well as adapters within SWPS applications.

Image Description
ROHM Semiconductor RBQ10RSM65BTL1
Schottky Diodes & Rectifiers Schottky Barrier Diode 65V, 10A, TO-277GE, Low VF SBD
Texas Instruments TMCS1100A2QDR
Board Mount Current Sensors Precision isolated current sensor with external reference 8-SOIC -40 to 125
YAGEO AC0805FR-7W100RL
Thick Film Resistors - SMD 100 Ohms 250mW 0805 1% AEC-Q200 Double Power Version
CUI Devices DS04-254-2-02BK-SMT-TR
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, flat actuator, SMT, Tape and reel, 2 position, Black
ROHM Semiconductor BR24G64F-5E2
EEPROM SERIAL EEPROM
CUI Devices DS04-254-1-01BK-SMT
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, SMT, 1 position, Black
Texas Instruments TLV1117LV33DCYT
LDO Voltage Regulators 1A,Pos Fix Vltg LDO Linear Reg
Diodes Incorporated DMP4013LFG-7
MOSFET P-Ch 40V Enh Mode 60Vds 20Vgs 2569pF
Diodes Incorporated S3MB-13-F
Rectifiers 1000V 3A
Wurth Elektronik 865080657018
Aluminum Electrolytic Capacitors - SMD WCAP-ASLI 220uF 50V 20% SMD/SMT