SMW34R7JT

TE Connectivity / Holsworthy Logo
279-SMW34R7JT

SMW34R7JT

Mfr.:

Description:
Wirewound Resistors - SMD SMW3 4R7 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 650

Stock:

650
Can Ship Immediately

On Order:

3,000
Expected 03-Jan-23
3,000
Expected 17-Jan-23

Factory Lead-Time:

33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.61 $0.61
10 $0.511 $5.11
100 $0.343 $34.30
250 $0.307 $76.75
500 $0.249 $124.50
Full Reel (Order in multiples of 1000)
1,000 $0.20 $200.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
TE Connectivity
Wirewound Resistors - SMD
RoHS:  Details
SMW
4.7 Ohms
3 W
5 %
200 PPM / C
500 V
- 55 C
+ 200 C
4122
10555
10.5 mm
5.5 mm
5 mm
Reel
Cut Tape
MouseReel
Brand: TE Connectivity / Holsworthy
Features: Molded Resistors
Mounting Style: PCB Mount
Operating Temperature Range: - 55 C to + 200 C
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Termination Style: SMD/SMT
Part # Aliases: 4-1879021-1
Unit Weight: 0.195382 oz

USHTS:
8533210080
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99
Image Description
TE Connectivity SMW710RJT Also Bought Image
Wirewound Resistors - SMD SMW 7W 10R 5% Taped
Qorvo ACT4751MQI101-T Also Bought Image
Power Management Specialized - PMIC 40V SyncBuck USB PD PPS Charging/Auto
CUI Inc. PYBE20-Q24-S9 Also Bought Image
Isolated DC/DC Converters dc-dc isolated, 20 W, 9~36 Vdc input, 9 Vdc, 2222 mA, single regulated output, DIP
TE Connectivity SQZW108R2J Also Bought Image
Wirewound Resistors - Through Hole SQZ10 8R2 5%
onsemi CAT24C256WI-GT3 Also Bought Image
EEPROM 256kb I2C Serial CMOS EEPROM
TE Connectivity SMW31R0JT Also Bought Image
Wirewound Resistors - SMD SMW3 1R0 5%
JAE Electronics TX24-30R-12ST-H1E Also Bought Image
Board to Board & Mezzanine Connectors 30P recept Straight
WIMA SMDTD03220QA00KQ00 Also Bought Image
Film Capacitors 100V .22uF 10% MAX REFLOW 230C
Qorvo ACT4751QI101-T Also Bought Image
Power Management Specialized - PMIC USB PD 3.0 Power IC with 40V

FEATURED PRODUCTS
TE CONNECTIVITY